M031-A

M5Stack
170-M031-A
M031-A

Mfr.:

Description:
Mobile Modules COM.LTE(4G) is a stackable multifunctional LTE communication module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$79.01 $79.01

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Mobile Modules
RoHS:  
MODULE
UART
5 V
12 V
54.2 mm x 54.2 mm x 13.2 mm
Bulk
Brand: M5Stack
Product: NB-IoT Wireless Communication Modules
Product Type: Cellular Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Communication Modules

M5Stack Communication Modules are stackable multifunctional LTE communication modules with a built-in LTE communication module SIM7600G. They support LTE-TDD/LTE-FDD/WCDMA and GSM frequency bands, LTE.CAT4 (downlink speed is 150Mbps), voice calls SMS with SMS. The modules have stable performance, small appearance, high-cost performance, and can transmit SMS and data information with low power consumption.