FC Series RF Resistors

Results: 531
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Packaging
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm 40,847In Stock
30,000Expected 2026/04/24
Min.: 1
Mult.: 1
Reel: 1,000

FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 10 1% S T1 e1 2,632In Stock
Min.: 1
Mult.: 1
FC 10 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors 25ppm 100ohms 0.1% S T0 1,474In Stock
Min.: 1
Mult.: 1
Reel: 100

FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors 25ppm 10ohms 0.1% S T0 436In Stock
Min.: 1
Mult.: 1
Reel: 100

FC 10 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25ppm 13,163In Stock
Min.: 1
Mult.: 1
Reel: 3,000

FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1/20watt 25ohm 0.1% 25ppm 30volts 0402 2,133In Stock
2,500Expected 2026/04/24
Min.: 1
Mult.: 1
Reel: 100

FC 25 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm 4,879In Stock
27,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm 3,276In Stock
Min.: 1
Mult.: 1
Reel: 100

FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 1% 25ppm 3,895In Stock
Min.: 1
Mult.: 1
Reel: 100

FC 50 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25ppm 4,644In Stock
1,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

FC 100 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25ppm 1,783In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

FC 100 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm 10,266In Stock
Min.: 1
Mult.: 1
Reel: 1,000

FC 50 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm 7,923In Stock
15,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

FC 50 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25PPM 2,285In Stock
Min.: 1
Mult.: 1
Reel: 3,000
No
FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 132ohms .1% 25ppm 1,729In Stock
Min.: 1
Mult.: 1
Reel: 500
No
FC 132 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25PPM 20In Stock
Min.: 1
Mult.: 1

FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Waffle
Vishay / Thin Film High Frequency/RF Resistors 0.05W 43.2ohms 1% 50ppm 30V 1,306In Stock
Min.: 1
Mult.: 1
Reel: 3,000
No
FC 43.2 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50 OHM 1% 25PPM 1/20W 852In Stock
2,500On Order
Min.: 1
Mult.: 1
Reel: 100
No
FC 50 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 100ohms 1% 25ppm 77In Stock
2,500Expected 2026/05/27
Min.: 1
Mult.: 1
Reel: 2,500
No
FC 100 Ohms 330 mW (1/3 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 75 V 3.2 mm 1.6 mm 0.381 mm Reel, Cut Tape
Vishay High Frequency/RF Resistors FC0402 25PPM 270 5% B T1 990In Stock
Min.: 1
Mult.: 1
Reel: 1,000
FC 270 Ohms 50 mW (1/20 W) 5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape
Vishay High Frequency/RF Resistors FC0603 25PPM 83 0.1% TB T1 990In Stock
Min.: 1
Mult.: 1
Reel: 1,000
FC 83 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel, Cut Tape
Vishay / Thin Film High Frequency/RF Resistors 100 OHM 2% 25PPM 1/6W
2,498Expected 2026/03/09
Min.: 1
Mult.: 1

FC 100 Ohms 200 mW (1/5 W) 2 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 2.032 mm 1.27 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25PPM
3,000Expected 2026/03/13
Min.: 1
Mult.: 1
Reel: 3,000
No
FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors 25ppm 10ohms 0.1% T T0
97Expected 2026/03/10
Min.: 1
Mult.: 1
Reel: 100

FC 10 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 16.5 1% S T1 e1
900Expected 2026/02/26
Min.: 1
Mult.: 1

FC 16.5 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm