EPCOS / TDK NFC/RFID Transponder Coils

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Inductance Tolerance Maximum DC Resistance Q Minimum Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Core Material Qualification Series Packaging
EPCOS / TDK NFC/RFID Transponder Coils 7.2mH 3% Transpondr 3D Z Coil AEC-Q200 5,386In Stock
Min.: 1
Mult.: 1
Reel: 900

11.5 mm x 12.5 mm x 3.6 mm 7.2 mH 3 % 165 Ohms 19.5 400 kHz - 40 C + 85 C Ferrite AEC-Q200 3D TRANSPONDER Reel, Cut Tape
EPCOS / TDK NFC/RFID Transponder Coils TRANSPONDER COIL TC1210 1080 UH 5% 3,388In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3.2 mm 2.5 mm x 2.2 mm 1.08 mH 5 % 35 Ohms 15 2.5 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape
EPCOS / TDK NFC/RFID Transponder Coils 7.0mH 125KHz Tol=3% Q=40 Fres=1.1MHz 4,952In Stock
Min.: 1
Mult.: 1
Reel: 2,500

11.4 mm x 3.5 mm x 2.4 mm 7 mH 3 % - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape, MouseReel
EPCOS / TDK NFC/RFID Transponder Coils 6.75mH 3% Transpondr 3D Z Coil AEC-Q200 1,172In Stock
Min.: 1
Mult.: 1
Reel: 900

11.5 mm x 12.5 mm x 3.6 mm 13.2 mH 3 % 250 Ohms 19.5 300 kHz - 40 C + 85 C Ferrite AEC-Q200 3D TRANSPONDER Reel, Cut Tape
EPCOS / TDK NFC/RFID Transponder Coils 4.75mH 3% Transpondr Z Coil AEC-Q200 286In Stock
Min.: 1
Mult.: 1
Reel: 1,500

7.7 mm x 7.4 mm x 2.65 mm 4.75 mH 3 % 40.3 Ohms 58 1.2 MHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel, Cut Tape
EPCOS / TDK NFC/RFID Transponder Coils 4.66mH 3% Transpondr Z Coil AEC-Q200 1,130In Stock
Min.: 1
Mult.: 1
Reel: 1,500

7.7 mm x 7.4 mm x 2.65 mm 4.66 mH 3 % 38.5 Ohms 58 1.2 MHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel, Cut Tape
EPCOS / TDK NFC/RFID Transponder Coils 1.0mH 125KHz Tol=3% Q=40 Fres=3.5MHz 3,714In Stock
Min.: 1
Mult.: 1
Reel: 2,500

11.4 mm x 3.5 mm x 2.4 mm 1 mH 3 % 40 3.5 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape, MouseReel
EPCOS / TDK NFC/RFID Transponder Coils 2.36mH 3% 25ohms 3,053In Stock
Min.: 1
Mult.: 1
Reel: 2,500

11.4 mm x 3.5 mm x 2.4 mm 2.36 mH 3 % 50 2 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape, MouseReel
EPCOS / TDK NFC/RFID Transponder Coils 2.36mH 125KHz Tol=3% Q=50 Fres=2.0MHz 3,648In Stock
Min.: 1
Mult.: 1
Reel: 2,500

7.8 mm x 2.7 mm x 2.7 mm 2.36 mH 3 % 35 2 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape
EPCOS / TDK NFC/RFID Transponder Coils 4.75mH 3% Transpondr 3D Z Coil AEC-Q200 469In Stock
Min.: 1
Mult.: 1
Reel: 900

11.5 mm x 12.5 mm x 3.6 mm 7.2 mH 3 % 165 Ohms 19.5 400 kHz - 40 C + 85 C Ferrite AEC-Q200 3D TRANSPONDER Reel, Cut Tape
EPCOS / TDK NFC/RFID Transponder Coils 10mH 3% Transponder Z Coil AEC-Q200 1,197In Stock
Min.: 1
Mult.: 1
Reel: 1,500

7.7 mm x 7.4 mm x 2.65 mm 10 mH 3 % 104 Ohms 50 850 kHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel, Cut Tape

EPCOS / TDK NFC/RFID Transponder Coils 4.75mH 125KHz Tol=3% Q=50 Fres=1.2MHz 1,735In Stock
Min.: 1
Mult.: 1
Reel: 1,500

7.7 mm x 7.5 mm x 2.65 mm 4.75 mH 3 % 42 Ohms 50 1.2 MHz - 40 C + 125 C Ferrite AEC-Q200 B82451N Reel, Cut Tape
EPCOS / TDK NFC/RFID Transponder Coils 7.2mH 25x35
4,975Expected 2026/02/26
Min.: 1
Mult.: 1
Reel: 2,500

11.4 mm x 3.5 mm x 2.4 mm 7.2 mH 3 % 40 1 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape
EPCOS / TDK NFC/RFID Transponder Coils Transponder coil TC1210 1340 UH 5% 330mm Non-Stocked Lead-Time 9 Weeks
Min.: 7,500
Mult.: 7,500
Reel: 7,500

3.2 mm 2.5 mm x 2.2 mm 1.34 mH 5 % 15 - 40 C + 125 C AEC-Q200 B82442 Reel
EPCOS / TDK NFC/RFID Transponder Coils Transponder coil TC1812 2380 UH 5% Non-Stocked Lead-Time 9 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

1812 (4532 metric) 2.38 mH 5 % 43 Ohms 25 - 40 C + 125 C AEC-Q200 B82451A Reel
EPCOS / TDK NFC/RFID Transponder Coils 1.0mH 125KHz Tol=3% Q=40 Fres=3.5MHz Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

7.8 mm x 2.7 mm x 2.7 mm 1 mH 3 % 35 3 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel
EPCOS / TDK NFC/RFID Transponder Coils - Non-Stocked Lead-Time 26 Weeks
Min.: 7,500
Mult.: 7,500
Reel: 7,500

3.2 mm 2.5 mm x 2.2 mm 1.08 mH 5 % 15 - 40 C + 125 C AEC-Q200 B82442 Reel
EPCOS / TDK NFC/RFID Transponder Coils Transponder coil TC1210 1340 UH 5% Non-Stocked Lead-Time 26 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 2,000

3.2 mm 2.5 mm x 2.2 mm 1.34 mH 5 % 42 Ohms 15 2 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel
EPCOS / TDK NFC/RFID Transponder Coils 18.52 MH 3% 8MM Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

7.8 mm x 2.7 mm x 2.7 mm 18.52 mH 3 % 30 400 kHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape
EPCOS / TDK NFC/RFID Transponder Coils 4.9mH 125KHz Tol=3% Q=40 Fres=1.2MHz Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

11.4 mm x 3.5 mm x 2.4 mm 4.9 mH 3 % 40 - 40 C + 125 C AEC-Q200 B82450A Reel
EPCOS / TDK NFC/RFID Transponder Coils Transponder 8mm 7,20 mH 3% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

7.8 mm x 2.7 mm x 2.7 mm 7.2 mH 3 % 35 1 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape
EPCOS / TDK NFC/RFID Transponder Coils Transponder HQ 2,36 mH 3% Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

11.4 mm x 3.5 mm x 2.4 mm 2.36 mH 3 % 25 Ohms 55 2 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450H Reel
EPCOS / TDK NFC/RFID Transponder Coils TRANSPONDER 2.36mH Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

11.4 mm x 3.5 mm x 2.4 mm 2.36 mH 3 % 25 Ohms 55 2 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450H Reel
EPCOS / TDK NFC/RFID Transponder Coils TRANSPONDER Z COIL 10.00mH 3% Non-Stocked
Min.: 1,500
Mult.: 1,500
Reel: 1,500

7.7 m x 7.4 mm x 2.65 mm 10 mH 3 % 124.8 Ohms 40 850 kHz - 40 C + 85 C Ferrite AEC-Q200 B82451E Reel
EPCOS / TDK NFC/RFID Transponder Coils 1.0mH 3% Transponder Z Coil AEC-Q200 Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

7.7 mm x 7.4 mm x 2.65 mm 1 mH 3 % 9 Ohms 55 3 MHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel, Cut Tape