Fastron NFC/RFID Transponder Coils

Results: 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Inductance Tolerance Maximum DC Resistance Q Minimum Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Core Material Qualification Series Packaging
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 0.42mH; Tol: 5% Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

11.6 mm x 3.2 mm x 2.84 mm 420 uH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 0.42mH; Tol: 5% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

11.6 mm x 3.2 mm x 2.84 mm 420 uH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

11.6 mm x 3.2 mm x 2.84 mm 420 uH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils 4.7mH 5% DCR 70 SRF 380 kHz Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

11.6 mm x 3.2 mm x 2.84 mm 4.7 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 4.7mH; Tol: 5% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

11.6 mm x 3.2 mm x 2.84 mm 4.7 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

11.6 mm x 3.2 mm x 2.84 mm 4.7 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils 4.8mH 5% DCR 80 SRF 380 kHz Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

11.6 mm x 3.2 mm x 2.84 mm 4.8 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 4.8mH; Tol: 5% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

11.6 mm x 3.2 mm x 2.84 mm 4.8 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

11.6 mm x 3.2 mm x 2.84 mm 4.8 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils 4.9mH 5% DCR80 SRF 380 kHz Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

11.6 mm x 3.2 mm x 2.84 mm 4.9 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils 4.9mH 5% DCR80 SRF 380 kHz Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

11.6 mm x 3.2 mm x 2.84 mm 4.9 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

11.6 mm x 3.2 mm x 2.84 mm 4.91 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 0.51mH; Tol: 5% Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

11.6 mm x 3.2 mm x 2.84 mm 510 uH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 0.51mH; Tol: 5% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

11.6 mm x 3.2 mm x 2.84 mm 510 uH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

11.6 mm x 3.2 mm x 2.84 mm 510 uH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils 5.6mH 5% DCR 80 SRF 350 kHz Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

11.6 mm x 3.2 mm x 2.84 mm 5.6 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 5.6mH; Tol: 5% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

11.6 mm x 3.2 mm x 2.84 mm 5.6 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

11.6 mm x 3.2 mm x 2.84 mm 5.6 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils 6.8mH 5% DCR95 SRF 345 kHz Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

11.6 mm x 3.2 mm x 2.84 mm 6.8 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 6.8mH; Tol: 5% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

11.6 mm x 3.2 mm x 2.84 mm 6.8 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

11.6 mm x 3.2 mm x 2.84 mm 6.8 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 0.7mH; Tol: 5% Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

11.6 mm x 3.2 mm x 2.84 mm 700 uH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 0.7mH; Tol: 5% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

11.6 mm x 3.2 mm x 2.84 mm 700 uH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

11.6 mm x 3.2 mm x 2.84 mm 700 uH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils 7.0mH 5% DCR 100 SRF 340 kHz Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

11.6 mm x 3.2 mm x 2.84 mm 7 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel