TDK NFC/RFID Transponder Coils

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Inductance Tolerance Maximum DC Resistance Q Minimum Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Core Material Qualification Series Packaging
EPCOS / TDK NFC/RFID Transponder Coils 2.36mH 3% Transpondr Z Coil AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

7.7 mm x 7.4 mm x 2.65 mm 2.36 mH 3 % 20 Ohms 55 2.2 MHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel, Cut Tape
EPCOS / TDK NFC/RFID Transponder Coils 4.81mH 3% Transpondr Z Coil AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

7.7 mm x 7.4 mm x 2.65 mm 4.81 mH 3 % 40.7 Ohms 58 1.2 MHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel
EPCOS / TDK NFC/RFID Transponder Coils 7.80mH 3% Transpondr Z Coil AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

7.7 mm x 7.4 mm x 2.65 mm 7.8 mH 3 % 84.5 Ohms 50 900 kHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel, Cut Tape
EPCOS / TDK NFC/RFID Transponder Coils 6.30mH 3% Transpondr 3D Z Coil AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 900
Mult.: 900
Reel: 900

11.5 mm x 12.5 mm x 3.6 mm 9 mH 3 % 190 Ohms 19.5 360 kHz - 40 C + 85 C Ferrite AEC-Q200 3D TRANSPONDER Reel
EPCOS / TDK NFC/RFID Transponder Coils 4.75mH 3% Transpondr 3D Z Coil AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 900
Mult.: 900
Reel: 900

11.5 mm x 12.5 mm x 3.6 mm 5.85 mH 3 % 165 Ohms 19 400 kHz - 40 C + 85 C Ferrite AEC-Q200 3D TRANSPONDER Reel
EPCOS / TDK NFC/RFID Transponder Coils 6.3mH 3% Transpondr 3D Z Coil AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 900
Mult.: 900
Reel: 900

11.5 mm x 12.5 mm x 3.6 mm 11 mH 3 % 220 Ohms 19.5 330 kHz - 40 C + 85 C Ferrite AEC-Q200 3D TRANSPONDER Reel
EPCOS / TDK NFC/RFID Transponder Coils 3D-TRANSPONDER 20mV/uT AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 900

11.5 mm x 12.5 mm x 3.6 mm 55 mH 5 % 1.1 kOhms 9.5 170 kHz - 40 C + 85 C AEC-Q200 B82453C Reel, Cut Tape
EPCOS / TDK B82450A4904E000
EPCOS / TDK NFC/RFID Transponder Coils 4.9mH 125KHz Tol=3% Q=40 Fres=1.2MHz Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

7.8 mm x 2.7 mm x 2.7 mm 4.9 mH B82450A Reel
EPCOS / TDK B82450A7004E000
EPCOS / TDK NFC/RFID Transponder Coils 7.0mH 125KHz Tol=3% Q=40 Fres=1.1MHz Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

7.8 mm x 2.7 mm x 2.7 mm 7 mH 3 % - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel