Murata Electronics RF Inductors - SMD

Results: 6,235
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 120nH 1100mA AEC-Q200 22,624In Stock
Min.: 1
Mult.: 1
: 4,000

Wirewound 0603 (1608 metric) Unshielded 120 nH 5 % 1.1 A 85 mOhms - 40 C + 125 C 1.2 GHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15,735In Stock
Min.: 1
Mult.: 1
: 10,000

Wirewound 03015 (0804 metric) Unshielded 6.8 nH 0.5 nH 440 mA 140 mOhms - 55 C + 125 C 20 9 GHz Standard 0.8 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7,565In Stock
Min.: 1
Mult.: 1
: 3,000

Wirewound 2.5 mm x 2 mm x 0.5 mm Unshielded 100 uH 5 % 9 Ohms - 40 C + 125 C 10 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HNH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 35,222In Stock
Min.: 1
Mult.: 1
: 30,000

Thin Film 01005 (0402 metric) Unshielded 1.2 nH 0.05 nH 800 mA 60 mOhms - 55 C + 125 C 14 15 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 29,404In Stock
Min.: 1
Mult.: 1
: 30,000

Thin Film 01005 (0402 metric) Unshielded 3.6 nH 0.1 nH 350 mA 300 mOhms - 55 C + 125 C 14 9.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 49,064In Stock
Min.: 1
Mult.: 1
: 20,000

Thin Film 01005 (0402 metric) Unshielded 4.3 nH 3 % 270 mA 1 Ohms - 55 C + 125 C 10 9 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 29,000In Stock
Min.: 1
Mult.: 1
: 15,000

Thin Film 0201 (0603 metric) Unshielded 4.9 nH 3 % 400 mA 250 mOhms - 55 C + 125 C 5.5 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 26,735In Stock
Min.: 1
Mult.: 1
: 15,000

Thin Film 0201 (0603 metric) Unshielded 150 nH 3 % 80 mA 8 Ohms - 55 C + 125 C 20 700 MHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7,499In Stock
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) Unshielded 560 nH 5 % 270 mA 1 Ohms - 40 C + 125 C 900 MHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8,230In Stock
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) Unshielded 160 nH 5 % 480 mA 330 mOhms - 55 C + 125 C 900 MHz Standard 1 mm 0.55 mm 0.5 mm Ferrite AEC-Q200 LQW15CN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 22 NH 5% 50,185In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer 0603 (1608 metric) Unshielded 22 nH 5 % 500 mA 500 mOhms - 40 C + 85 C 12 2.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 28,568In Stock
Min.: 1
Mult.: 1
: 30,000

Thin Film Unshielded 2.5 nH 0.05 nH 450 mA 200 mOhms - 55 C + 125 C 14 11 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 2.4 NH 0.1% 27,050In Stock
Min.: 1
Mult.: 1
: 15,000

Thin Film 0201 (0603 metric) Unshielded 2.4 nH 0.05 nH 600 mA 120 mOhms - 55 C + 125 C 20 9 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.5 NH 5% 442,163In Stock
Min.: 1
Mult.: 1
: 15,000

Thin Film 0201 (0603 metric) Unshielded 7.5 nH 3 % 300 mA 600 mOhms - 55 C + 125 C 14 3.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 39nH 150mA NONAUTO 8,731In Stock
Min.: 1
Mult.: 1
: 10,000

Wirewound Unshielded 39 nH 3 % 150 mA 1.5 Ohms - 55 C + 125 C 19 3.5 GHz Standard 0.8 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 38,018In Stock
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) Unshielded 13 nH 5 % 430 mA 210 mOhms - 55 C + 125 C 25 5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 62nH 180mA POWRTRN 27,403In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 62 nH 2 % 180 mA 1.9 Ohms - 55 C + 125 C 22 1.1 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 72nH 160mA POWRTRN 67,582In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 72 nH 2 % 160 mA 2.2 Ohms - 55 C + 125 C 22 1.1 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 35,192In Stock
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) Unshielded 6.4 nH 0.1 nH 700 mA 90 mOhms - 55 C + 125 C 25 6 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8,671In Stock
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) Unshielded 680 nH 20 % - 55 C + 125 C Standard 1 mm 0.6 mm 0.5 mm Ferrite LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 27nH 230mA INFOTMT 28,778In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 27 nH 2 % 230 mA 1.3 Ohms - 55 C + 125 C 20 1.7 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WZ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .5 NH +-.1NH 29,890In Stock
Min.: 1
Mult.: 1
: 30,000

Thin Film 01005 (0402 metric) Unshielded 500 pH 0.1 nH 1 A 40 mOhms - 55 C + 125 C 14 20 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 26,929In Stock
Min.: 1
Mult.: 1
: 30,000

Thin Film 01005 (0402 metric) Unshielded 15 nH 3 % 1.53 Ohms - 55 C + 125 C 14 4.8 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.0 NH .1% 100,575In Stock
Min.: 1
Mult.: 1
: 15,000

Thin Film 0201 (0603 metric) Unshielded 1 nH 0.1 nH 1.1 A 40 mOhms - 55 C + 125 C 20 16 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.2 NH +-.3NH 73,842In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer 0603 (1608 metric) Unshielded 2.2 nH 0.3 nH 1.1 A 100 mOhms - 40 C + 85 C 12 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel