Murata Electronics RF Inductors - SMD

Results: 6,276
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 40 NH 2% 63,814In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Wirewound 0402 (1005 metric) Unshielded 40 nH 2 % 250 mA 700 mOhms - 55 C + 125 C 25 3 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 100 NH 2% 14,234In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Wirewound 0402 (1005 metric) Unshielded 100 nH 2 % 350 mA 1 Ohms - 55 C + 125 C 33 1.6 GHz Standard 1.02 mm 0.61 mm 0.61 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 UH 10% 15,471In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Wirewound 0402 (1005 metric) Unshielded 2 uH 10 % 130 mA 3.2 Ohms - 40 C + 125 C 120 MHz Standard 1.02 mm 0.55 mm 0.55 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4,203In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 2.5 mm x 2 mm x 0.5 mm Unshielded 10 uH 5 % 1.18 Ohms - 40 C + 125 C 30 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HNH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 27 NH 3% 80,628In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 27 nH 3 % 350 mA 460 mOhms - 55 C + 125 C 8 1.7 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 36nH 190mA POWRTRN 118,841In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 36 nH 2 % 190 mA 1.5 Ohms - 55 C + 125 C 20 1.6 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 39 NH 2% 20,476In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 39 nH 2 % 190 mA 1.5 Ohms - 55 C + 125 C 20 1.4 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WZ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.3 UH 20% 3,296In Stock
Min.: 1
Mult.: 1
Reel: 350

Wirewound 2220 (5750 metric) Unshielded 3.3 uH 20 % 2.9 A 36 mOhms - 40 C + 80 C 40 MHz Standard 5.7 mm 5 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 46,733In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Wirewound 03015 (0804 metric) Unshielded 18 nH 5 % 220 mA 540 mOhms - 55 C + 125 C 15 5 GHz Standard 0.8 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 59,455In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Wirewound 0402 (1005 metric) Unshielded 68 nH 2 % 140 mA 1.96 Ohms - 55 C + 125 C 20 2.5 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 22 NH 5% 89,896In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 22 nH 5 % 350 mA 580 mOhms - 55 C + 125 C 8 1.8 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7 NH .3% 18,668In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 4.7 nH 0.1 nH 800 mA 110 mOhms - 55 C + 125 C 23 5 GHz Standard 1 mm 0.6 mm 0.5 mm Air LQG15WZ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 26,949In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Thin Film 01005 (0402 metric) Unshielded 15 nH 3 % 1.53 Ohms - 55 C + 125 C 14 4.8 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.0 NH .1% 101,585In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Thin Film 0201 (0603 metric) Unshielded 1 nH 0.1 nH 1.1 A 40 mOhms - 55 C + 125 C 20 16 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 NH +-.1NH 242,271In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Thin Film 0201 (0603 metric) Unshielded 3 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 14 9.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.8 NH +-.1NH 21,045In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Wirewound 0402 (1005 metric) Unshielded 2.8 nH 0.1 nH 1.5 A 47 mOhms - 55 C + 125 C 27 13.5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.9 NH 2% 62,246In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Wirewound 0402 (1005 metric) Unshielded 3.9 nH 2 % 1.95 A 30 mOhms - 55 C + 125 C 35 10 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.4 NH +-.1NH 20,686In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Wirewound 0402 (1005 metric) Unshielded 4.4 nH 0.1 nH 1.6 A 52 mOhms - 55 C + 125 C 34 9.6 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 430 NH 5% 10,687In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Wirewound 0402 (1005 metric) Unshielded 430 nH 5 % 360 mA 680 mOhms - 40 C + 125 C 920 MHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4,638In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 2.5 mm x 2 mm x 0.5 mm Unshielded 1 uH 20 % 115 mOhms - 40 C + 125 C 150 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HNH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4,910In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 2.5 mm x 2 mm x 0.5 mm Unshielded 3.9 uH 5 % 425 mOhms - 40 C + 125 C 75 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HNH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 39 NH .2% 129,534In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 39 nH 5 % 300 mA 650 mOhms - 55 C + 125 C 8 1.2 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 27,950In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Thin Film 01005 (0402 metric) Unshielded 800 pH 0.05 nH 900 mA 50 mOhms - 55 C + 125 C 14 19 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 28,618In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Thin Film Unshielded 2.5 nH 0.05 nH 450 mA 200 mOhms - 55 C + 125 C 14 11 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 2.4 NH 0.1% 27,450In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Thin Film 0201 (0603 metric) Unshielded 2.4 nH 0.05 nH 600 mA 120 mOhms - 55 C + 125 C 20 9 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel