Murata Electronics RF Inductors - SMD

Results: 6,276
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 13,393In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Wirewound 0201 (0603 metric) Unshielded 1.7 nH 0.2 nH 600 mA 70 mOhms - 55 C + 125 C 41 19 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.8 NH 5% 6,738In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Wirewound 0201 (0603 metric) Unshielded 6.8 nH 5 % 460 mA 240 mOhms - 55 C + 125 C 41 7.7 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 25,695In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 33 nH 5 % 1.1 A 110 mOhms - 55 C + 125 C 40 3.15 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 82 NH 2% 18,156In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 82 nH 2 % 400 mA 540 mOhms - 55 C + 125 C 34 1.7 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.2 NH 5% 27,378In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2015 metric) Unshielded 8.2 nH 5 % 600 mA 120 mOhms - 55 C + 125 C 50 4.4 GHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9,260In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 1.6 nH 0.3 nH 1 A 70 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9,790In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 3 nH 0.2 nH 800 mA 125 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8,067In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 1.3 nH 0.3 nH 1 A 70 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8,815In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 180 nH 2 % 150 mA 3.38 Ohms - 55 C + 125 C 8 500 MHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9,925In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 3.9 nH 0.3 nH 900 mA 90 mOhms - 55 C + 125 C 23 5 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape
Murata Electronics RF Inductors - SMD Fixed IND 75nH 160mA POWRTRN 7,950In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 75 nH 5 % 160 mA 2.2 Ohms - 55 C + 125 C 22 1.1 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4,939In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 0806 (2016 metric) Unshielded 15 uH 20 % 200 mA 1.6 Ohms - 40 C + 85 C 40 MHz Standard 2 mm 1.6 mm 0.9 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 1,647In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 39 uH 10 % 200 mA 1.2 Ohms - 40 C + 105 C 16 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32DZ_23 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2,290In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 27 uH 10 % 125 mA 3.1 Ohms - 40 C + 85 C 35 13 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 2.7uH 320mA INFOTMT 1,545In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 2.7 uH 10 % 320 mA 900 mOhms - 40 C + 105 C 20 43 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 3.9uH 290mA INFOTMT 1,939In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 3.9 uH 10 % 290 mA 1.1 Ohms - 40 C + 105 C 20 35 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 8.2uH 225mA INFOTMT 1,970In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 8.2 uH 10 % 225 mA 1.6 Ohms - 40 C + 105 C 20 23 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5,430In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Thin Film 01005 (0402 metric) Unshielded 2.1 nH 0.1 nH 650 mA 100 mOhms - 55 C + 125 C 14 11.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 8,750In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Thin Film 01005 (0402 metric) Unshielded 3.4 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 14 8.2 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5,735In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Thin Film 01005 (0402 metric) Unshielded 43 nH 3 % 100 mA 4 Ohms - 55 C + 125 C 8 2.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11,544In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Thin Film 01005 (0402 metric) Unshielded 4 nH 0.2 nH 350 mA 350 mOhms - 55 C + 125 C 14 6.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9,720In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Thin Film 01005 (0402 metric) Unshielded 3.5 nH 0.1 nH 180 mA 1.3 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 17,710In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Thin Film 01005 (0402 metric) Unshielded 5.1 nH 3 % 160 mA 1.5 Ohms - 55 C + 125 C 8 6.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6,333In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Thin Film 01005 (0402 metric) Unshielded 500 pH 0.1 nH 730 mA 100 mOhms - 55 C + 125 C 10 16.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15,580In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Thin Film 01005 (0402 metric) Unshielded 10 nH 5 % 170 mA 1.7 Ohms - 55 C + 125 C 10 5.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape