TE Connectivity / AMP RF Inductors - SMD

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Series Packaging
TE Connectivity / AMP RF Inductors - SMD 3650 1008 24nH 5% 2K RL 1,837In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 24 nH 5 % 1 A 880 mOhms - 40 C + 125 C 55 1.9 GHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 1008 2.2uH 5% 2K RL 1,744In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 2.2 uH 5 % 280 mA 2.8 Ohms - 40 C + 125 C 28 160 MHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 1008 39nH 5% 2K RL 1,005In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 39 nH 5 % 1 A 150 mOhms - 40 C + 125 C 60 1.5 GHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 1008 3.3uH 5% 2K RL 985In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 3.3 uH 5 % 290 mA 3.4 Ohms - 40 C + 125 C 22 110 MHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 1008 0.15uH 5% 2K RL 2,203In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 150 nH 5 % 650 mA 700 mOhms - 55 C + 155 C 45 850 MHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 1008 0.22uH 5% 2K RL 1,650In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 220 nH 5 % 500 mA 840 mOhms - 40 C + 125 C 45 700 MHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 1008 0.33uH 5% 2K RL 1,186In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 330 nH 5 % 450 mA 1.05 Ohms - 40 C + 125 C 45 570 MHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 30nH 400mA 2.35GHz 469In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0402 (1005 metric) Unshielded 30 nH 5 % 400 mA 350 mOhms 25 2.35 GHz Standard 1 mm 0.5 mm 0.23 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 1.0nH+/-0.2nHRL 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound 0201 (0603 metric) Unshielded 1 nH 0.2 nH 300 mA 300 mOhms 8 9 GHz Standard 0.6 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3640 0201 1.5nH +/-0.2nH 622In Stock
Min.: 1
Mult.: 1

Wirewound 0201 (0603 metric) Unshielded 1.5 nH 2 % 250 mA 450 mOhms 9 GHz Standard 0.6 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 1.6nH+/-0.2nHRL 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound 0201 (0603 metric) Unshielded 1.6 nH 0.2 nH 200 mA 550 mOhms 8 9 GHz Standard 0.6 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 2.7nH+/-0.2nHRL 1,677In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound 0201 (0603 metric) Unshielded 2.7 nH 2 % 150 mA 800 mOhms 8 GHz Standard 0.6 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3.3nH+/-0.2nHRL 654In Stock
Min.: 1
Mult.: 1

Wirewound 0201 (0603 metric) Unshielded 3.3 nH 2 % 150 mA 1 Ohms 6 GHz Standard 0.6 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3640 0402 12nH 2% 1K RL 328In Stock
Min.: 1
Mult.: 1

Thin Film Unshielded 12 nH 2 % 180 mA 1.55 Ohms - 40 C + 85 C Standard 1 mm 0.5 mm 0.32 mm 3640 Reel, Cut Tape
TE Connectivity / AMP RF Inductors - SMD 3640 0402 17nH 2% 1K RL 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Thin Film Unshielded 17 nH 2 % 100 mA 1.95 Ohms - 40 C + 85 C Standard 1 mm 0.5 mm 0.32 mm 3640 Reel, Cut Tape
TE Connectivity / AMP RF Inductors - SMD 3640 0402 1.3nH +/-0.2nH 1KRL 2,271In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Thin Film Unshielded 1.3 nH 0.2 nH 700 mA 250 mOhms - 40 C + 85 C 13 10 GHz Standard 1 mm 0.5 mm 0.32 mm 3640 Reel, Cut Tape
TE Connectivity / AMP RF Inductors - SMD 3640 0402 1.7nH +/-0.2nH 1KRL 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Thin Film Unshielded 1.7 nH 0.2 nH 560 mA 250 mOhms - 40 C + 85 C 13 10 GHz Standard 1 mm 0.5 mm 0.32 mm 3640 Reel, Cut Tape
TE Connectivity / AMP RF Inductors - SMD 3640 0402 1.8nH +/-0.2nH 1KRL 105In Stock
Min.: 1
Mult.: 1

Thin Film Unshielded 1.8 nH 0.2 nH 560 mA 250 mOhms - 40 C + 85 C 13 10 GHz Standard 1 mm 0.5 mm 0.32 mm 3640 Reel, Cut Tape
TE Connectivity / AMP RF Inductors - SMD 3640 0402 2.3nH + /-0.2nH 640In Stock
Min.: 1
Mult.: 1

Thin Film Unshielded 2.3 nH 0.2 nH 440 mA 450 mOhms - 40 C + 85 C 13 8 GHz Standard 1 mm 0.5 mm 0.32 mm 3640 Reel, Cut Tape
TE Connectivity / AMP RF Inductors - SMD 3640 0402 2.5nH +/-0.2nH 1K RL 990In Stock
Min.: 1
Mult.: 1

Thin Film Unshielded 2.5 nH 0.2 nH 440 mA 450 mOhms - 40 C + 85 C 13 8 GHz Standard 1 mm 0.5 mm 0.32 mm 3640 Reel, Cut Tape
TE Connectivity / AMP RF Inductors - SMD 33nH 75mA 2.5GHz 600In Stock
Min.: 1
Mult.: 1

Thin Film Unshielded 33 nH 5 % 75 mA 4.5 Ohms - 40 C + 85 C 13 2.5 GHz Standard 1 mm 0.5 mm 0.32 mm 3640 Reel, Cut Tape
TE Connectivity / AMP RF Inductors - SMD 3640 0201 0.1nH +/- 0.2nH 2,063In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Thin Film Unshielded 100 pH 0.2 nH 400 mA 200 mOhms - 40 C + 85 C 8 9 GHz Standard 0.6 mm 0.3 mm 0.23 mm 3640 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3640 10nH 2%RL 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound 0201 (0603 metric) Unshielded 10 nH 2 % 80 mA 3.5 Ohms 8 2 GHz Standard 0.6 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 4.7uH 315mA 35MHz Lead-Time 31 Weeks
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Shielded 4.7 uH 10 % 315 mA 1 Ohms - 30 C + 100 C 50 35 MHz Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape
TE Connectivity / AMP RF Inductors - SMD 3650 1008 27nH 5% 2K RL Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 27 nH 5 % 1 A 910 mOhms - 40 C + 125 C 55 1.6 GHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel