LCWC0402J39NGTAR

KYOCERA AVX
581-LCWC0402J39NGTAR
LCWC0402J39NGTAR

Mfr.:

Description:
RF Inductors - SMD 39nH 0402 5% 125C WW Ceramic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,354

Stock:
2,354 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.43 $0.43
$0.365 $3.65
$0.334 $8.35
$0.271 $27.10
$0.255 $63.75
$0.219 $109.50
$0.195 $195.00
Full Reel (Order in multiples of 4000)
$0.188 $752.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: RF Inductors - SMD
RoHS:  
LCWC
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045090
ECCN:
EAR99

LCWC Wire Wound Chip Inductors

KYOCERA AVX LCWC Wire Wound Chip Inductors feature a ceramic base to provide high SRF, ultra-compact to provide high Q, tighter tolerance down to ±2%, and operating temperature of -40ºC to +125ºC. LCWC inductors are miniature SMD chip inductors for fully automated assembly, and offer outstanding endurance from pull-up force, mechanical shock, and pressure. Ideal applications for KYOCERA AVX LCWC Wire Wound Chip Inductors include RF products, broadband, and IT applications.