Fastron MISC Series RF inductors - Leaded

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Diameter Core Material Series Packaging
Fastron RF inductors - Leaded 2uH 1MHz 20%
1,283Expected 2026/03/20
Min.: 1
Mult.: 1
Reel: 1,500

Suppression Coil Axial 5 mm x 12 mm Unshielded 2 uH 20 % 3 A 54 mOhms - 55 C + 125 C Standard PCB Mount 12 mm 5 mm Iron Dust MISC Reel, Cut Tape
Fastron RF inductors - Leaded 3uH 1MHz 20% 1,345In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Axial Unshielded 3 uH 20 % 2 A 93 mOhms Standard PCB Mount 12 mm 5 mm MISC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded RFI COIL 100uH .15A Non-Stocked
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Axial Unshielded 100 uH 20 % 150 mA 22.8 Ohms Standard PCB Mount 12 mm 5 mm MISC Reel
Fastron RF inductors - Leaded RFI COIL 14 uH .7A Non-Stocked
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Axial Unshielded 14 uH 20 % 700 mA 912 mOhms Standard PCB Mount 12 mm 5 mm MISC Reel
Fastron RF inductors - Leaded 1uH 1MHz 20% Non-Stocked
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Suppression Coil Axial 5 mm x 12 mm Unshielded 1 uH 20 % 4 A 18 mOhms - 55 C + 125 C Standard PCB Mount 12 mm 5 mm Iron Dust MISC Reel
Fastron RF inductors - Leaded RFI COIL 30uH .4A Non-Stocked
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Axial Unshielded 30 uH 20 % 400 mA 3.24 Ohms Standard PCB Mount 12 mm 5 mm MISC Reel
Fastron RF inductors - Leaded RFI COIL 40uH .3A Non-Stocked
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Axial Unshielded 40 uH 20 % 300 mA 4.29 Ohms Standard PCB Mount 12 mm 5 mm MISC Reel
Fastron RF inductors - Leaded RFI COIL 6uH 1.5A Non-Stocked
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Axial Unshielded 6 uH 20 % 1.5 A 228 mOhms Standard PCB Mount 12 mm 5 mm MISC Reel