Laird Technologies RF Inductors - SMD

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Laird Technologies IWC0402A82NR-3G
Laird Technologies RF Inductors - SMD 0402 82nH 2% 50mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
Reel: 4,000

Wirewound 1.19 mm x 0.66 mm x 0.7 mm Unshielded 82 nH 2 % 50 mA 1.55 Ohms - 40 C + 125 C 20 1.23 GHz Standard 1.19 mm 0.7 mm 0.66 mm Ceramic IWC0402 Reel
Laird Technologies IWC0402AR10R-3G
Laird Technologies RF Inductors - SMD 0402 100nH 2% 30mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
Reel: 4,000

Wirewound 1.19 mm x 0.66 mm x 0.7 mm Unshielded 100 nH 2 % 30 mA 2 Ohms - 40 C + 125 C 20 1.16 GHz Standard 1.19 mm 0.7 mm 0.66 mm Ceramic IWC0402 Reel
Laird Technologies IWC0402AR12R-3G
Laird Technologies RF Inductors - SMD 0402 120nH 2% 110mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
Reel: 4,000

Wirewound 1.19 mm x 0.66 mm x 0.7 mm Unshielded 120 nH 2 % 110 mA 2.66 Ohms - 40 C + 125 C 20 1 GHz Standard 1.19 mm 0.7 mm 0.66 mm Ceramic IWC0402 Reel
Laird Technologies IWC0402D22NR-3G
Laird Technologies RF Inductors - SMD 0402 22nH 2% 400mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
Reel: 4,000

Wirewound 1.19 mm x 0.66 mm x 0.7 mm Unshielded 22 nH 2 % 400 mA 300 mOhms - 40 C + 125 C 25 2.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm Ceramic IWC0402 Reel
Laird Technologies IWC0402D27NR-3G
Laird Technologies RF Inductors - SMD 0402 27nH 2% 400mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
Reel: 4,000

Wirewound 1.19 mm x 0.66 mm x 0.7 mm Unshielded 27 nH 2 % 400 mA 400 mOhms - 40 C + 125 C 24 2.48 GHz Standard 1.19 mm 0.7 mm 0.66 mm Ceramic IWC0402 Reel
Laird Technologies IWC0402D33NR-3G
Laird Technologies RF Inductors - SMD 0402 33nH 2% 400mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
Reel: 4,000

Wirewound 1.19 mm x 0.66 mm x 0.7 mm Unshielded 33 nH 2 % 400 mA 450 mOhms - 40 C + 125 C 24 2.35 GHz Standard 1.19 mm 0.7 mm 0.66 mm Ceramic IWC0402 Reel
Laird Technologies IWC0603AR33R-3G
Laird Technologies RF Inductors - SMD 0603 330nH 2% 100mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
Reel: 4,000

Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 330 nH 2 % 100 mA 3.9 Ohms - 40 C + 125 C 25 900 MHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel
Laird Technologies IWC0603BR18R-3G
Laird Technologies RF Inductors - SMD 0603 180nH 2% 240mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
Reel: 4,000

Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 180 nH 2 % 240 mA 1.25 Ohms - 40 C + 125 C 25 990 MHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel
Laird Technologies IWC0603CR12R-3G
Laird Technologies RF Inductors - SMD 0603 120nH 2% 300mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
Reel: 4,000

Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 120 nH 2 % 300 mA 750 mOhms - 40 C + 125 C 32 1.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel
Laird Technologies IWC0603D82NR-3G
Laird Technologies RF Inductors - SMD 0603 82nH 2% 400mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
Reel: 4,000

Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 82 nH 2 % 400 mA 540 mOhms - 40 C + 125 C 34 1.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel
Laird Technologies IWC0603DR10R-3G
Laird Technologies RF Inductors - SMD 0603 100nH 2% 400mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
Reel: 4,000

Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 100 nH 2 % 400 mA 580 mOhms - 40 C + 125 C 34 1.4 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel
Laird Technologies IWC0603F27NR-3G
Laird Technologies RF Inductors - SMD 0603 27nH 2% 600mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
Reel: 4,000

Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 27 nH 2 % 600 mA 220 mOhms - 40 C + 125 C 40 2.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel
Laird Technologies IWC0603F33NR-3G
Laird Technologies RF Inductors - SMD 0603 33nH 2% 600mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
Reel: 4,000

Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 33 nH 2 % 600 mA 22 mOhms - 40 C + 125 C 40 2.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel
Laird Technologies IWC0603F47NR-3G
Laird Technologies RF Inductors - SMD 0603 47nH 2% 600mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
Reel: 4,000

Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 47 nH 2 % 600 mA 280 mOhms - 40 C + 125 C 38 2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel
Laird Technologies IWC0603F68NR-3G
Laird Technologies RF Inductors - SMD 0603 68nH 2% 600mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
Reel: 4,000

Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 68 nH 2 % 600 mA 340 mOhms - 40 C + 125 C 37 1.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel
Laird Technologies IWC0603G22NR-3G
Laird Technologies RF Inductors - SMD 0603 22nH 2% 700mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
Reel: 4,000

Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 22 nH 2 % 700 mA 190 mOhms - 40 C + 125 C 38 3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel
Laird Technologies IWC0805D82NR-3G
Laird Technologies RF Inductors - SMD 0805 82nH 2% 400mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 2,000

Wirewound 2.35 mm x 1.73 mm x 1.52 mm Unshielded 82 nH 2 % 400 mA 420 mOhms - 40 C + 125 C 65 1.3 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic IWC0805 Reel
Laird Technologies IWC0805DR15R-3G
Laird Technologies RF Inductors - SMD 0805 150nH 2% 400mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 2,000

Wirewound 2.35 mm x 1.73 mm x 1.52 mm Unshielded 150 nH 2 % 400 mA 560 mOhms - 40 C + 125 C 50 900 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic IWC0805 Reel
Laird Technologies IWC0805DR18R-3G
Laird Technologies RF Inductors - SMD 0805 180nH 2% 400mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 2,000

Wirewound 2.35 mm x 1.73 mm x 1.52 mm Unshielded 180 nH 2 % 400 mA 640 mOhms - 40 C + 125 C 50 870 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic IWC0805 Reel
Laird Technologies IWC0805E27NR-3G
Laird Technologies RF Inductors - SMD 0805 27nH 2% 500mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 2,000

Wirewound 2.35 mm x 1.73 mm x 1.52 mm Unshielded 27 nH 2 % 500 mA 250 mOhms - 40 C + 125 C 55 2.5 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic IWC0805 Reel
Laird Technologies IWC0805E33NR-3G
Laird Technologies RF Inductors - SMD 0805 33nH 2% 500mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 2,000

Wirewound 2.35 mm x 1.73 mm x 1.52 mm Unshielded 33 nH 2 % 500 mA 270 mOhms - 40 C + 125 C 60 2.05 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic IWC0805 Reel
Laird Technologies IWC0805E39NR-3G
Laird Technologies RF Inductors - SMD 0805 39nH 2% 500mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 2,000

Wirewound 2.35 mm x 1.73 mm x 1.52 mm Unshielded 39 nH 2 % 500 mA 290 mOhms - 40 C + 125 C 60 2 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic IWC0805 Reel
Laird Technologies IWC0805E47NR-3G
Laird Technologies RF Inductors - SMD 0805 47nH 2% 500mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 2,000

Wirewound 2.35 mm x 1.73 mm x 1.52 mm Unshielded 47 nH 2 % 500 mA 310 mOhms - 40 C + 125 C 60 1.6 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic IWC0805 Reel
Laird Technologies IWC0805E68NR-3G
Laird Technologies RF Inductors - SMD 0805 68nH 2% 500mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 2,000

Wirewound 2.35 mm x 1.73 mm x 1.52 mm Unshielded 68 nH 2 % 500 mA 380 mOhms - 40 C + 125 C 60 1.35 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic IWC0805 Reel
Laird Technologies IWC1008DR33R-3G
Laird Technologies RF Inductors - SMD 1008 330nH 2% 450mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 2,000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 330 nH 2 % 450 mA 1.05 Ohms - 40 C + 125 C 45 570 MHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel