Pulse RF Inductors - SMD

Results: 5,850
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 6,900In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 180 nH 5 % 250 mA 1.9 Ohms - 55 C + 125 C 8 520 MHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 30,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 56 nH 5 % 1.3 Ohms 150 mA - 55 C + 125 C 8 1.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 30,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2.7 nH 0.2 nH 320 mOhms 400 mA - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 60,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 9.1 nH 3 % 650 mOhms 270 mA - 55 C + 125 C 14 4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 15nH RDC=0.71Ohms 180mA 25,514In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 15 nH 5 % 710 mOhms 180 mA - 55 C + 125 C 4 2.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0603 18nH 10,170In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 18 nH 5 % 810 mOhms 170 mA - 55 C + 125 C 4 2.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 22nH RDC=1Ohms 150mA 14,800In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 22 nH 5 % 1 Ohms 150 mA - 55 C + 125 C 4 1.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 27nH RDC=1.35Ohms 120mA 43,350In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 27 nH 5 % 1.35 Ohms 120 mA - 55 C + 125 C 4 1.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 2.2nH RDC=0.19Ohms 360mA 15,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2.2 nH 0.3 nH 190 mOhms 360 mA - 55 C + 125 C 4 8.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 3.3nH RDC=0.23Ohms 320mA 15,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 3.3 nH 0.3 nH 230 mOhms 320 mA - 55 C + 125 C 4 6.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 3.6nH RDC=0.25Ohms 310mA 30,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 3.6 nH 0.3 nH 250 mOhms 310 mA - 55 C + 125 C 4 6.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Multilayer-STD 30,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 3.9 nH 0.3 nH 270 mOhms 300 mA - 55 C + 125 C 4 6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 47nH RDC=1.9Ohms 100mA 15,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 47 nH 5 % 1.9 Ohms 100 mA - 55 C + 125 C 4 1.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 4.7nH RDC=0.30Ohms 280mA 14,700In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 4.7 nH 0.3 nH 300 mOhms 280 mA - 55 C + 125 C 4 5.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 6.8nH RDC=0.39Ohms 250mA 29,700In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 6.8 nH 5 % 390 mOhms 250 mA - 55 C + 125 C 4 3.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 12nH Unshielded 300mA 400mOhms 0402 19,860In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 12 nH 5 % 400 mOhms 300 mA - 55 C + 125 C 8 3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 15nH Unshielded 300mA 500mOhms 0402 32,955In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 15 nH 5 % 500 mOhms 300 mA - 55 C + 125 C 8 2.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Multilayer-STD 20,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 1 nH 0.3 nH 70 mOhms 400 mA - 55 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 1.2nH 8,367In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 1.2 nH 0.3 nH 90 mOhms 400 mA - 55 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1.8nH RDC=0.10Ohms 400mA 9,185In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 1.8 nH 0.3 nH 100 mOhms 400 mA - 55 C + 125 C 8 8.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Multilayer-STD 19,970In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 1.8 nH 0.3 nH 100 mOhms 400 mA - 55 C + 125 C 8 8.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Multilayer-STD 29,850In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 22 nH 5 % 700 mOhms 300 mA - 55 C + 125 C 8 2.2 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Multilayer-STD 19,750In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 27 nH 5 % 800 mOhms 300 mA - 55 C + 125 C 8 2 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 2nH RDC=0.10Ohms 400mA 15,469In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 2 nH 0.3 nH 100 mOhms 400 mA - 55 C + 125 C 8 8.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 2nH 9,822In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 2 nH 0.3 nH 100 mOhms 400 mA - 55 C + 125 C 8 8.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel