Pulse RF Inductors - SMD

Results: 5,850
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD 120nH RDC=2.2Ohms 100mA 30,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 120 nH 5 % 2.2 Ohms 100 mA - 55 C + 125 C 8 800 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1nH RDC=.07Ohms 850mA 28,435In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 1 nH 0.1 nH 850 mA 70 mOhms 850 mA - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 2.4nH RDC=0.26Ohms 430mA 4,718In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2.4 nH 0.1 nH 430 mA 260 mOhms 430 mA - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Multilayer-STD 30,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 4.3 nH 0.2 nH 320 mA 480 mOhms 320 mA - 55 C + 125 C 14 6.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 5.6nH RDC=0.47Ohms 325mA 29,950In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 5.6 nH 0.2 nH 325 mA 470 mOhms 325 mA - 55 C + 125 C 14 5.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Multilayer-STD 30,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 6.2 nH 0.2 nH 305 mA 520 mOhms 305 mA - 55 C + 125 C 14 5.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 22nH 300mA DCR=600mOhms RF 28,670In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 22 nH 5 % 300 mA 600 mOhms - 55 C + 125 C 8 1.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 685In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 6.68 nH 2 % 700 mA 110 mOhms - 40 C + 125 C 25 5.8 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 64In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0603 (1608 metric) Unshielded 8.2 nH 2 % 700 mA 120 mOhms - 40 C + 125 C 30 4.6 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 3,829In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 10 nH 2 % 700 mA 130 mOhms - 40 C + 125 C 30 4.8 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 2,303In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 22 nH 5 % 700 mA 190 mOhms - 40 C + 125 C 35 3 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 220nH 2% 1,679In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 220 nH 2 % 200 mA 1.9 Ohms - 40 C + 125 C 25 900 MHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 20In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 33 nH 5 % 600 mA 220 mOhms - 40 C + 125 C 35 2.3 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 1,130In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 47 nH 2 % 600 mA 280 mOhms - 40 C + 125 C 35 2 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 12,603In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 47 nH 5 % 600 mA 280 mOhms - 40 C + 125 C 35 2 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 5.1 NH 5% 4,349In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 5.1 nH 5 % 700 mA 108 mOhms - 40 C + 125 C 20 2.7 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape
Pulse Electronics RF Inductors - SMD SMD IND 5,303In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 68 nH 5 % 600 mA 340 mOhms - 40 C + 125 C 35 1.7 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 1,198In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0805 (2012 metric) Unshielded 21.7 nH 5 % 500 mA 220 mOhms - 40 C + 125 C 55 2.6 GHz Standard 2.29 mm 1.68 mm 1.58 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 1,343In Stock
Min.: 1
Mult.: 1
Reel: 1,600

Multilayer 1008 (2520 metric) Unshielded 220 nH 2 % 500 mA 840 mOhms - 40 C + 125 C 45 625 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 1,884In Stock
Min.: 1
Mult.: 1
Reel: 1,600

Multilayer 1008 (2520 metric) Unshielded 47 nH 2 % 1 A 80 mOhms - 40 C + 125 C 65 1.2 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 2,608In Stock
Min.: 1
Mult.: 1
Reel: 1,600

Multilayer 1008 (2520 metric) Unshielded 68 nH 2 % 1 A 70 mOhms - 40 C + 125 C 65 1.1 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 10,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 7.5 nH 5 % 300 mA 240 mOhms - 55 C + 125 C 8 4.2 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 100nH 5% 60mA RDC=3.74Ohms 0.6x0.3x0.3mm Miniature 68,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Ceramic Chip Inductor Shielded 100 nH 5 % - 55 C + 125 C 4 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0.6nH 500MHz 1100mA RDC=0.04mOhms 14,281In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.4 mm Shielded 600 pH 0.1 nH 1.1 A 40 mOhms 1.1 A - 55 C + 125 C 20 20 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 15nH 500MHz 300mA RDC=0.70mOhms 6,035In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.4 mm Shielded 15 nH 3 % 300 mA 700 mOhms 300 mA - 55 C + 125 C 20 3.5 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel