Pulse RF Inductors - SMD

Results: 5,850
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0603 (1608 metric) Unshielded 390 nH 10 % 1.2 A 510 mOhms 1.2 A - 40 C + 105 C 17 810 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3,983In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0805 (2012 metric) Unshielded 1.2 uH 10 % 700 mA 830 mOhms 700 mA - 40 C + 105 C 20 330 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3,808In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0805 (2012 metric) Unshielded 1.5 uH 10 % 700 mA 830 mOhms 700 mA - 40 C + 105 C 20 330 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3,393In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0805 (2012 metric) Unshielded 10 uH 10 % 500 mA 2.4 Ohms 500 mA - 40 C + 105 C 40 85 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3,953In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0805 (2012 metric) Unshielded 39 uH 5 % 170 mA 10 Ohms 170 mA - 40 C + 105 C 33 26 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 33nH 152,316In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 33 nH 5 % 580 mOhms 200 mA - 55 C + 125 C 8 1.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 12nH 217,440In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 12 nH 5 % 280 mOhms 300 mA - 55 C + 125 C 8 3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 68nH RDC=0.34Ohms 600mA 31,708In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 68 nH 2 % 600 mA 340 mOhms 600 mA - 40 C + 125 C 37 1.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 5.6nH 219,108In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 5.6 nH 0.3 nH 200 mOhms 400 mA - 55 C + 125 C 8 5.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 20,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 2.2 nH 0.3 nH 400 mA 120 mOhms - 55 C + 125 C 8 8.1 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 10,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 100 nH 5 % 100 mA 2 Ohms - 55 C + 125 C 8 900 MHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 19,900In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 3.3 nH 0.3 nH 400 mA 150 mOhms - 55 C + 125 C 8 6.3 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 20,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 3.6 nH 0.3 nH 150 mOhms 400 mA - 55 C + 125 C 8 6.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 4,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 33 nH 5 % 400 mA 550 mOhms - 55 C + 125 C 12 1.6 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 10nH 188,657In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 10 nH 5 % 260 mOhms 300 mA - 55 C + 125 C 8 3.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1nH RDC=0.10OhmS 600mA 87,053In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 1 nH 0.3 nH 100 mOhms 600 mA - 55 C + 125 C 8 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 13,446In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 10 nH 5 % 700 mA 130 mOhms - 40 C + 125 C 30 4.8 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 4.6 NH .3% 212,324In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 6.8 nH 5 % 240 mOhms 400 mA - 55 C + 125 C 8 4.55 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1608 1.5nH 63,260In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 1.5 nH 0.3 nH 100 mOhms 600 mA - 55 C + 125 C 8 8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 15nH RDC=0.32Ohms 300mA 200,832In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 15 nH 5 % 320 mOhms 300 mA - 55 C + 125 C 8 2.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 18nH 209,070In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 18 nH 5 % 550 mOhms 300 mA - 55 C + 125 C 8 2.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 10nH 223,960In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 10 nH 5 % 260 mOhms 300 mA - 55 C + 125 C 8 3.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 15nH RDC=0.32Ohms 600mA 66,820In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 15 nH 5 % 320 mOhms 600 mA - 55 C + 125 C 12 2.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0603 3.3nH 224,365In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 3.3 nH 0.1 nH 415 mA 280 mOhms 415 mA - 55 C + 125 C 14 8.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 6.8nH AEC-Q200 66,490In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 6.8 nH 5 % 400 mA 240 mOhms - 55 C + 125 C 8 4.55 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel