BSCH Series RF Inductors - SMD

Results: 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD 3.6nH RDC=0.15Ohms 400mA Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 3.6 nH 0.3 nH 150 mOhms 400 mA - 55 C + 125 C 8 6.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD 4.3nH RDC=0.18Ohms 400mA
20,000Expected 2026/04/15
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 4.3 nH 0.3 nH 180 mOhms 400 mA - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 80,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 10 nH 10 % 260 mOhms 300 mA - 55 C + 125 C 8 3.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 80,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 12 nH 10 % 280 mOhms 300 mA - 55 C + 125 C 8 3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 80,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 15 nH 10 % 320 mOhms 300 mA - 55 C + 125 C 8 2.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 80,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 18 nH 10 % 360 mOhms 300 mA - 55 C + 125 C 8 2.2 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 1.1 nH 0.3 nH 100 mOhms 400 mA - 55 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 1.3 nH 0.3 nH 100 mOhms 400 mA - 55 C + 125 C 8 9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 1.6 nH 0.3 nH 100 mOhms 400 mA - 55 C + 125 C 8 8.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 80,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 22 nH 10 % 420 mOhms 300 mA - 55 C + 125 C 8 1.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 80,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 27 nH 10 % 460 mOhms 300 mA - 55 C + 125 C 8 1.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 80,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 33 nH 10 % 580 mOhms 200 mA - 55 C + 125 C 8 1.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 80,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 39 nH 10 % 650 mOhms 200 mA - 55 C + 125 C 8 1.2 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 80,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 47 nH 10 % 720 mOhms 200 mA - 55 C + 125 C 8 1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 80,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 56 nH 10 % 820 mOhms 200 mA - 55 C + 125 C 8 800 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 80,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 68 nH 10 % 920 mOhms 180 mA - 55 C + 125 C 8 800 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 6.2 nH 10 % 220 mOhms 400 mA - 55 C + 125 C 8 4.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 6.2 nH 0.3 nH 220 mOhms 400 mA - 55 C + 125 C 8 4.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 6.8 nH 10 % 240 mOhms 400 mA - 55 C + 125 C 8 4.55 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 80,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 82 nH 10 % 1.2 Ohms 150 mA - 55 C + 125 C 8 700 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 8.2 nH 10 % 240 mOhms 300 mA - 55 C + 125 C 8 4.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Multilayer-STD Non-Stocked Lead-Time 22 Weeks
Min.: 60,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 180 nH 5 % 3.8 Ohms 100 mA - 55 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD 12nH RDC=0.68Ohms 190mA Non-Stocked Lead-Time 20 Weeks
Min.: 75,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 12 nH 5 % 680 mOhms 190 mA - 55 C + 125 C 4 2.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD 1nH RDC=0.11Ohms 470mA Non-Stocked Lead-Time 20 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 1 nH 0.3 nH 110 mOhms 470 mA - 55 C + 125 C 4 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD 1.2nH RDC=0.12Ohms 450mA Non-Stocked Lead-Time 20 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 1.2 nH 0.3 nH 120 mOhms 450 mA - 55 C + 125 C 4 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel