MHQ-P Series RF Inductors - SMD

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0201 39nH S-HQ SMD RF IND 8,198In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 39 nH 5 % 160 mA 3 Ohms - 55 C + 125 C 14 2.3 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 3.0nH Tol 0.1nH AEC-Q200 8,401In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3 nH 0.1 nH 450 mA 300 mOhms - 55 C + 125 C 16 10.3 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.0nH S-HQ SMD RF IND 8,559In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3 nH 0.2 nH 450 mA 300 mOhms - 55 C + 125 C 16 10.3 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.0nH S-HQ SMD RF IND 2,520In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3 nH 0.3 nH 450 mA 300 mOhms - 55 C + 125 C 16 10.3 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 3.1nH Tol 0.1nH AEC-Q200 3,255In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.1 nH 0.1 nH 450 mA 300 mOhms - 55 C + 125 C 16 10.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.2nH S-HQ SMD RF IND 11,100In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.2 nH 0.1 nH 550 mA 200 mOhms - 55 C + 125 C 16 9.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 3.2nH Tol 0.1nH AEC-Q200 3,105In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.2 nH 0.1 nH 550 mA 200 mOhms - 55 C + 125 C 16 9.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.2nH S-HQ SMD RF IND 7,592In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.2 nH 0.3 nH 550 mA 200 mOhms - 55 C + 125 C 16 9.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 3.3nH Tol 0.1nH AEC-Q200 14,130In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.3 nH 0.1 nH 500 mA 250 mOhms - 55 C + 125 C 16 9.6 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.3nH S-HQ SMD RF IND 11,355In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.3 nH 0.2 nH 500 mA 250 mOhms - 55 C + 125 C 16 9.6 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 3.4nH Tol 0.1nH AEC-Q200 12,565In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.4 nH 0.1 nH 500 mA 250 mOhms - 55 C + 125 C 16 9.3 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.5nH S-HQ SMD RF IND 14,507In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.5 nH 0.1 nH 500 mA 250 mOhms - 55 C + 125 C 16 9.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 3.5nH Tol 0.1nH AEC-Q200 14,834In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.5 nH 0.1 nH 500 mA 250 mOhms - 55 C + 125 C 16 9.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.5nH S-HQ SMD RF IND 14,994In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.5 nH 0.2 nH 500 mA 250 mOhms - 55 C + 125 C 16 9.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.6nH S-HQ SMD RF IND 974In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.6 nH 0.2 nH 500 mA 250 mOhms - 55 C + 125 C 16 9.1 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.7nH S-HQ SMD RF IND 10,571In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.7 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 16 9.1 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 3.7nH Tol 0.1nH AEC-Q200 2,835In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.7 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 16 9.1 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.8nH S-HQ SMD RF IND 14,200In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.8 nH 0.1 nH 450 mA 300 mOhms - 55 C + 125 C 16 9.1 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 3.8nH Tol 0.1nH AEC-Q200 3,695In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.8 nH 0.1 nH 450 mA 300 mOhms - 55 C + 125 C 16 9.1 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.9nH S-HQ SMD RF IND 11,867In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.9 nH 0.1 nH 400 mA 350 mOhms - 55 C + 125 C 16 9.2 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 3.9nH Tol 0.1nH AEC-Q200 1,355In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.9 nH 0.1 nH 400 mA 350 mOhms - 55 C + 125 C 16 9.2 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.9nH S-HQ SMD RF IND 20,600In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.9 nH 0.2 nH 400 mA 350 mOhms - 55 C + 125 C 16 9.2 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 4.0nH S-HQ SMD RF IND 17,466In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 4 nH 0.1 nH 400 mA 350 mOhms - 55 C + 125 C 16 8.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 4.0nH Tol 0.1nH AEC-Q200 146In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 4 nH 0.1 nH 400 mA 350 mOhms - 55 C + 125 C 16 8.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 4.1nH S-HQ SMD RF IND 22,450In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 4.1 nH 0.1 nH 400 mA 350 mOhms - 55 C + 125 C 16 8.3 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel