BSCH Series RF Inductors - SMD

Results: 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 14 Weeks
Min.: 80,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 75 nH 5 % 1.5 Ohms 100 mA - 55 C + 125 C 8 1.08 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 14 Weeks
Min.: 80,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 75 nH 10 % 1.5 Ohms 100 mA - 55 C + 125 C 8 1.08 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 22 Weeks
Min.: 70,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 82 nH 10 % 1.6 Ohms 100 mA - 55 C + 125 C 8 1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 14 Weeks
Min.: 90,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 8.2 nH 10 % 240 mOhms 300 mA - 55 C + 125 C 8 4.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 22 Weeks
Min.: 70,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 100 nH 10 % 2 Ohms 100 mA - 55 C + 125 C 8 900 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 22 Weeks
Min.: 70,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 120 nH 10 % 2.2 Ohms 100 mA - 55 C + 125 C 8 800 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 22 Weeks
Min.: 70,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 150 nH 10 % 3.5 Ohms 100 mA - 55 C + 125 C 8 700 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 22 Weeks
Min.: 60,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 180 nH 10 % 3.8 Ohms 100 mA - 55 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 22 Weeks
Min.: 60,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 220 nH 10 % 4.2 Ohms 100 mA - 55 C + 125 C 8 500 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 22 Weeks
Min.: 100,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 270 nH 5 % 4.8 Ohms 100 mA - 55 C + 125 C 8 500 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 22 Weeks
Min.: 80,000
Mult.: 10,000
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 270 nH 10 % 4.8 Ohms 100 mA - 55 C + 125 C 8 500 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 16 Weeks
Min.: 60,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 10 nH 10 % 260 mOhms 600 mA - 55 C + 125 C 12 3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 16 Weeks
Min.: 60,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 12 nH 10 % 280 mOhms 600 mA - 55 C + 125 C 12 2.6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 16 Weeks
Min.: 60,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 15 nH 10 % 320 mOhms 600 mA - 55 C + 125 C 12 2.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 16 Weeks
Min.: 60,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 16 nH 5 % 350 mOhms 600 mA - 55 C + 125 C 12 2.4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 16 Weeks
Min.: 60,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 16 nH 10 % 350 mOhms 600 mA - 55 C + 125 C 12 2.4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 16 Weeks
Min.: 60,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 18 nH 10 % 350 mOhms 600 mA - 55 C + 125 C 12 2.4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 16 Weeks
Min.: 60,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 1.6 nH 0.3 nH 100 mOhms 600 mA - 55 C + 125 C 8 8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 16 Weeks
Min.: 60,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 22 nH 10 % 400 mOhms 500 mA - 55 C + 125 C 12 2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 16 Weeks
Min.: 60,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 27 nH 10 % 450 mOhms 500 mA - 55 C + 125 C 12 1.9 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 16 Weeks
Min.: 60,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 33 nH 10 % 550 mOhms 400 mA - 55 C + 125 C 12 1.6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 16 Weeks
Min.: 60,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 39 nH 10 % 600 mOhms 400 mA - 55 C + 125 C 12 1.4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 16 Weeks
Min.: 60,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 3 nH 0.3 nH 120 mOhms 600 mA - 55 C + 125 C 10 5.2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 16 Weeks
Min.: 60,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 3.3 nH 10 % 120 mOhms 600 mA - 55 C + 125 C 10 5.2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 16 Weeks
Min.: 60,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 3.6 nH 0.3 nH 140 mOhms 600 mA - 55 C + 125 C 10 5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel