0603AS Series RF Inductors - SMD

Results: 459
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1.6nH; Tol: 5% Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 1.6 nH 5 % 850 mA 30 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1.6nH; Tol: 5% Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Wirewound 0603 (1608 metric) Unshielded 1.6 nH 5 % 850 mA 30 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1.6nH; Tol: 5% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0603 (1608 metric) Unshielded 1.6 nH 5 % 850 mA 30 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Wirewound 0603 (1608 metric) Unshielded 1.6 nH 10 % 850 mA 30 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0603 (1608 metric) Unshielded 1.6 nH 10 % 850 mA 30 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1.8nH; Tol: 2% Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 2 % 700 mA 45 mOhms - 40 C + 150 C 16 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1.8nH; Tol: 2% Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 2 % 700 mA 45 mOhms - 40 C + 150 C 16 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1.8nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 2 % 700 mA 45 mOhms - 40 C + 150 C 16 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1.8nH; Tol: 5% Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 5 % 700 mA 45 mOhms - 40 C + 150 C 16 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1.8nH; Tol: 5% Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 5 % 700 mA 45 mOhms - 40 C + 150 C 16 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1.8nH; Tol: 5% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 5 % 700 mA 45 mOhms - 40 C + 150 C 16 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 10 % 700 mA 45 mOhms - 40 C + 150 C 16 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 10 % 700 mA 45 mOhms - 40 C + 150 C 16 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1000nH; Tol: 2% Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 1 uH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1000nH; Tol: 2% Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Wirewound 0603 (1608 metric) Unshielded 1 uH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1000nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0603 (1608 metric) Unshielded 1 uH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1000nH; Tol: 5% Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 1 uH 5 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1000nH; Tol: 5% Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Wirewound 0603 (1608 metric) Unshielded 1 uH 5 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1000nH; Tol: 5% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0603 (1608 metric) Unshielded 1 uH 5 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Wirewound 0603 (1608 metric) Unshielded 1 uH 10 % 110 mA 4 Ohms - 40 C + 150 C 16 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0603 (1608 metric) Unshielded 1 uH 10 % 110 mA 4 Ohms - 40 C + 150 C 16 250 MHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1200nH; Tol: 2% Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 1.2 uH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1200nH; Tol: 2% Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Wirewound 0603 (1608 metric) Unshielded 1.2 uH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1200nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0603 (1608 metric) Unshielded 1.2 uH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1200nH; Tol: 5% Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 1.2 uH 5 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel