Fastron RF inductors - Leaded

Results: 4,226
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Fastron RF inductors - Leaded RF CHOKE 1.2mH 5% 215In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Unshielded 1.2 mH 5 % 250 mA 3 Ohms - 55 C + 85 C 70 1.4 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 12mH 5% 608In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 12 mH 5 % 80 mA 40 Ohms - 55 C + 125 C 70 380 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 150uH 5% 299In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 150 uH 5 % 650 mA 400 mOhms - 55 C + 125 C 40 4 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 15mH 5% 284In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Unshielded 15 mH 5 % 70 mA 45 Ohms - 55 C + 85 C 70 350 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 220uH 5% 1,469In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 220 uH 5 % 530 mA 500 mOhms - 55 C + 125 C 30 3.3 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 2.2mH 5% 280In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 2.2 mH 5 % 180 mA 7 Ohms - 55 C + 125 C 70 1 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 22mH 5% 230In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 22 mH 5 % 60 mA 58 Ohms - 55 C + 125 C 70 300 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 330uH 5% 577In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 330 uH 5 % 500 mA 1 Ohms - 55 C + 125 C 35 2.7 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 3.3mH 5% 388In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 3.3 mH 5 % 150 mA 9 Ohms - 55 C + 125 C 70 800 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 33mH 5% 462In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 33 mH 5 % 50 mA 75 Ohms - 55 C + 125 C 70 260 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 3.9mH 5% 282In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 3.9 mH 5 % 140 mA 10 Ohms - 55 C + 125 C 70 750 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 470uH 5% 954In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 470 uH 5 % 420 mA 1.3 Ohms - 55 C + 125 C 35 2.3 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 4.7mH 5% 448In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 4.7 mH 5 % 130 mA 11.5 Ohms - 55 C + 125 C 70 650 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 6.8mH 5% 103In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 6.8 mH 5 % 110 mA 17 Ohms - 55 C + 125 C 70 570 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 8.2mH 5% 53In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 8.2 mH 5 % 100 mA 20 Ohms - 55 C + 125 C 70 500 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 1.0mH 5% 153In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10 mm x 12.5 mm Shielded 1 mH 5 % 90 mA 3.4 Ohms - 55 C + 125 C 70 Standard PCB Mount 12.5 mm 10 mm Ferrite 07MFG Bulk
Fastron RF inductors - Leaded RF CHOKE 10mH 5% 92In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10 mm x 12.5 mm Shielded 10 mH 5 % 25 mA 12.1 Ohms - 55 C + 125 C 100 Standard PCB Mount 12.5 mm 10 mm Ferrite 07MFG Bulk
Fastron RF inductors - Leaded RF CHOKE 1.5mH 5% 221In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10 mm x 12.5 mm Shielded 1.5 mH 5 % 70 mA 4 Ohms - 55 C + 125 C 70 Standard PCB Mount 12.5 mm 10 mm Ferrite 07MFG Bulk
Fastron RF inductors - Leaded RF CHOKE 15mH 5% 250In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10 mm x 12.5 mm Shielded 15 mH 5 % 25 mA 15 Ohms - 55 C + 125 C 100 Standard PCB Mount 12.5 mm 10 mm Ferrite 07MFG Bulk
Fastron RF inductors - Leaded RF CHOKE 1.8mH 5% 503In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10 mm x 12.5 mm Shielded 1.8 mH 5 % 60 mA 4.5 Ohms - 55 C + 125 C 70 Standard PCB Mount 12.5 mm 10 mm Ferrite 07MFG Bulk
Fastron RF inductors - Leaded RF CHOKE 2.2mH 5% 241In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10 mm x 12.5 mm Shielded 2.2 mH 5 % 60 mA 5.2 Ohms - 55 C + 125 C 70 Standard PCB Mount 12.5 mm 10 mm Ferrite 07MFG Bulk
Fastron RF inductors - Leaded RF CHOKE 22mH 5% 587In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10 mm x 12.5 mm Shielded 22 mH 5 % 21 mA 19.5 Ohms - 55 C + 125 C 100 Standard PCB Mount 12.5 mm 10 mm Ferrite 07MFG Bulk
Fastron RF inductors - Leaded RF CHOKE 27mH 5% 413In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10 mm x 12.5 mm Shielded 27 mH 5 % 18 mA 22 Ohms - 55 C + 125 C 100 Standard PCB Mount 12.5 mm 10 mm Ferrite 07MFG Bulk
Fastron RF inductors - Leaded RF CHOKE 33mH 5% 100In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10 mm x 12.5 mm Shielded 33 mH 5 % 17 mA 26 Ohms - 55 C + 125 C 100 Standard PCB Mount 12.5 mm 10 mm Ferrite 07MFG Bulk
Fastron RF inductors - Leaded RF CHOKE 3.9mH 5% 476In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10 mm x 12.5 mm Shielded 3.9 mH 5 % 45 mA 7.2 Ohms - 55 C + 125 C 100 Standard PCB Mount 12.5 mm 10 mm Ferrite 07MFG Bulk