RF Inductors - SMD

Results: 42,066
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
KYOCERA AVX RF Inductors - SMD 2.7nH 250mA DCR=250mOhms Tol=0.05nH Term=Sn100 AEC-Q200 3,732In Stock
Min.: 1
Mult.: 1
: 5,000

0402 (1005 metric) 2.7 nH 0.05 nH 250 mA 250 mOhms - 55 C + 125 C 15 9.5 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 7.5nH Unshld 5% 300mA 340mOhms 47,526In Stock
44,000Expected 2026/10/16
Min.: 1
Mult.: 1
: 2,000

Wirewound 0201 (0603 metric) Unshielded 7.5 nH 5 % 300 mA 340 mOhms - 40 C + 125 C 50 6.8 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 3,555In Stock
Min.: 1
Mult.: 1
: 2,000

0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 330nH, 2% 0603 (1608) Ceramic Core Chip Inductors 4,134In Stock
Min.: 1
Mult.: 1
: 2,000

AEC-Q200 0603HP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 4,521In Stock
6,000Expected 2026/10/26
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 220uH 5% 31,053In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Shielded 220 uH 5 % 105 mA 6.3 Ohms - 55 C + 125 C 40 4.2 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 120nH 1100mA AEC-Q200 22,624In Stock
Min.: 1
Mult.: 1
: 4,000

Wirewound 0603 (1608 metric) Unshielded 120 nH 5 % 1.1 A 85 mOhms - 40 C + 125 C 1.2 GHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.2 nH 1A 10 mOhm 14,500In Stock
Min.: 1
Mult.: 1
: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 200 pH 0.05 nH 10 mOhms - 55 C + 125 C 17 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 11 nH 0.25A 800 mOhm 13,980In Stock
Min.: 1
Mult.: 1
: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 11 nH 3 % 800 mOhms - 55 C + 125 C 14 4 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,8.2nH+/-10%,0.8A, 1,675In Stock
Min.: 1
Mult.: 1
: 2,000

Automotive Grade 0805 (2317 metric) 8.2 nH 10 % 800 mA 60 mOhms - 55 C + 125 C 70 4.7 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47 nH 0.1A 4000 mOhm 10,870In Stock
Min.: 1
Mult.: 1
: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 47 nH 3 % 4 Ohms - 55 C + 125 C 8 2.1 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.5 nH 0.5A 170 mOhm 14,901In Stock
Min.: 1
Mult.: 1
: 15,000

Multi-layer RF Inductor 0201 (0603 metric) 3.5 nH 0.3 nH 170 mOhms - 55 C + 125 C 20 7 GHz 0.6 mm 0.3 mm 0.4 mm AIMC-06UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33 nH 0.12A 3200 mOhm 13,970In Stock
Min.: 1
Mult.: 1
: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 33 nH 3 % 3.2 Ohms - 55 C + 125 C 10 2.6 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56 nH 0.1A 4200 mOhm 13,964In Stock
Min.: 1
Mult.: 1
: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 56 nH 3 % 4.2 Ohms - 55 C + 125 C 8 1.9 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.0uH 10% Broadband Inductor 353In Stock
500Expected 2026/08/24
Min.: 1
Mult.: 1
: 500
Ultra Broadband Inductor 2.032 mm x 2.667 mm x 3.226 mm Unshielded 2 uH 10 % 277 mA 1.6 Ohms - 55 C + 125 C Standard 3.226 mm 2.032 mm 2.667 mm 506WLS Reel, Cut Tape

Coilcraft RF Inductors - SMD 2,108In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 844In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 4,000In Stock
Min.: 1
Mult.: 1


Coilcraft RF Inductors - SMD 1,813In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape
Coilcraft RF Inductors - SMD 1,930In Stock
Min.: 1
Mult.: 1
: 2,000

0402DC Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1,909In Stock
Min.: 1
Mult.: 1

Coilcraft RF Inductors - SMD RF chip inductor 1,617In Stock
Min.: 1
Mult.: 1
: 2,000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,898In Stock
Min.: 1
Mult.: 1
: 2,000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,678In Stock
Min.: 1
Mult.: 1
: 2,000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 589In Stock
Min.: 1
Mult.: 1
: 2,000

0603CS Reel, Cut Tape, MouseReel