JSPHS-42+

Mini-Circuits
139-JSPHS-42
JSPHS-42+

Mfr.:

Description:
Phase Detectors/Shifters PHASE SHF / SURF MT/ ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.66 $54.66
$49.95 $499.50
$48.39 $1,209.75
$46.07 $2,303.50
$43.64 $4,364.00
$43.50 $13,050.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Phase Detectors/Shifters
RoHS:  
Phase Shifter
400 MHz
300 MHz
- 40 C
+ 85 C
Si
Non-standard
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mounting Style: SMD/SMT
Packaging: Tray
Product Type: Phase Detectors / Shifters
Series: JSPHS
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

JSPHS 50Ω SMD Phase Shifter

Mini-Circuits JSPHS 50Ω SMD Phase Shifter features a 300MHz to 400MHz frequency range with a low 1.4dB (typical) insertion loss and is ideal for signal processing applications. The BK276 packaged device provides J-leads for excellent solderability and strain relief while operating in a -40°C to +85°C temperature range. The JSPHS offers a 20dBm (maximum) RF input power and 20V control voltage.

FEATURED PRODUCTS
MINI-CIRCUITS