LLCC68IMLTRT

Semtech
947-LLCC68IMLTRT
LLCC68IMLTRT

Mfr.:

Description:
RF Transceiver LoRa Smart Home low pwr 150-960MHz ISM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,283

Stock:
5,283 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.71 $7.71
$5.23 $52.30
$4.84 $121.00
$4.00 $400.00
$3.99 $997.50
$3.74 $3,740.00
Full Reel (Order in multiples of 3000)
$3.38 $10,140.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
RoHS:  
Sub-GHz
150 MHz to 960 MHz
300 kb/s
1.8 V
3.7 V
10.1 mA
118 mA
22 dBm
- 40 C
+ 85 C
SPI
QFN-24
Reel
Cut Tape
MouseReel
Brand: Semtech
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.7 V
Product Type: RF Transceiver
Series: LLCC68
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: LoRa Smart Home
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.b.4.b

LoRa Smart Home™ LLCC68 RF Transceiver

Semtech LoRa Smart Home™ LLCC68 RF Transceiver is a sub-GHz radio transceiver ideal for long-range applications. This transceiver is a half-duplex transceiver capable of low-power operation in the 150MHz to 960MHz Industrial, Scientific, and Medical (ISM) frequency band. The LLCC68 RF transceiver is designed for long battery life with 4.2mA of active receive current consumption. This RF transceiver operates from -40°C to +85°C temperature range. The LLCC68 transceiver from Semtech is a high-performance radio frequency device with high ESD and latch-up resistance. Applications include smart homes, smart communities, and consumers.