MACOM Attenuators

Results: 115
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Attenuation Maximum Frequency Impedance Number of Bits Number of Channels Attenuator Step Size Maximum VSWR
MACOM Attenuators Attenuator, DC-55 GHz, 5 bits, 3 mm, T&R 820In Stock
3,500On Order
Min.: 1
Mult.: 1
: 500

SMD-20 31 dB 55 GHz 5 bit 1 Channel 1 dB

MACOM Attenuators 20 17 2,024In Stock
Min.: 1
Mult.: 1
: 1,000

PQFN-24 31.5 dB 6 GHz 50 Ohms 6 bit 1 Channel 0.5 dB 1.2
MACOM Attenuators DC-2GHz 1 Bit Single 10dB Step 374,415In Stock
Min.: 1
Mult.: 1
: 3,000

SOT-25-5 10 dB 2 GHz 50 Ohms 1 bit 1 Channel 1.4
MACOM Attenuators 100-2000MHz IL <3dB Max Attn >38dB 3In Stock
Min.: 1
Mult.: 1

50 dB 5 GHz 50 Ohms 1 Channel 1.4
MACOM Attenuators M/A-COM Technology Solutions 92In Stock
Min.: 1
Mult.: 1

FQFP-N 31 dB 3 GHz 50 Ohms 5 bit 1 Channel 1 dB 2.2
MACOM Attenuators DC-2.0GHz 6-bit Atten=5dB to 31.5dB 10In Stock
Min.: 1
Mult.: 1

CR-13-24 31.5 dB 2 GHz 50 Ohms 6 bit 1 Channel 0.5 dB 1.8
MACOM Attenuators Attenuator,Pb-Free Equivalent of AT65-04 95In Stock
Min.: 1
Mult.: 1

SOIC-16 15 dB 3 GHz 50 Ohms 4 bit 1 Channel 1 dB 1.6
MACOM Attenuators DC-4GHz 31.5dB .5dB steps 6-Bit 179In Stock
Min.: 1
Mult.: 1

PQFN-32 31.5 dB 4 GHz 50 Ohms 6 bit 1 Channel 0.5 dB 2.2
MACOM Attenuators 400-2500MHz IL2.2dB Atten. Range 15.5dB 975In Stock
Min.: 1
Mult.: 1
: 1,000

QSOP-16 15.5 dB 2.5 GHz 50 Ohms 5 bit 1 Channel 0.5 dB 1.6


MACOM Attenuators Attenuator,5-BIT,0.1-30GHz,4X4mmPQFN,T&R 472In Stock
Min.: 1
Mult.: 1
: 500


MACOM Attenuators DC-2GHz 4 Bit 1dB steps to 15dB 541In Stock
Min.: 1
Mult.: 1
: 1,000

SOIC-16 15 dB 2 GHz 50 Ohms 4 bit 1 Channel 1 dB 1.4
MACOM Attenuators DC-2.0GHz 5 bit Atten:31dB 1dB steps 1In Stock
Min.: 1
Mult.: 1

CR-12-16 31 dB 2 GHz 50 Ohms 5 bit 1 Channel 1 dB 1.6
MACOM G1
MACOM Attenuators Attenuator 4In Stock
Min.: 1
Mult.: 1

36 dB 2 GHz 50 Ohms 1 Channel 1.8
MACOM Attenuators DC-2.0GHz 5-Bit .5dB steps to 15.5dB 3In Stock
Min.: 1
Mult.: 1

CR-12-16 15.5 dB 2 GHz 50 Ohms 5 bit 1 Channel 0.5 dB 1.7
MACOM Attenuators 1800-2.5GHz IL 2.4dB Atten. Range 42dB 2,156In Stock
Min.: 1
Mult.: 1
: 3,000

SOT-25-5 42 dB 2.5 GHz 50 Ohms 1 Channel

MACOM Attenuators Attenuator,2-18 GHz,6-bit,3mm-20LD,1k
3,000Expected 2026/10/22
Min.: 1
Mult.: 1
: 500


MACOM Attenuators Attenuator, Digital ,6 Bit 737In Stock
Min.: 1
Mult.: 1
: 500

PQFN-16 31.5 dB 30 GHz 50 Ohms 6 bit 1 Channel 0.5 dB
MACOM Attenuators 5-45GHz IL 1.5dB Atten. >30dB 3,136In Stock
Min.: 1
Mult.: 1
: 500

PQFN-16 30 dB 45 GHz 50 Ohms 1 Channel
MACOM Attenuators DC-2500MHz IL 3.6Db Atten. Range 25dB 14,022In Stock
Min.: 1
Mult.: 1
: 3,000

SOT-25-5 25 dB 2.5 GHz 50 Ohms 1 Channel 3
MACOM Attenuators 500-4000MHz IL <3dB Max. Attn >28dB 9In Stock
Min.: 1
Mult.: 1

MACOM Attenuators Attenuator,Digital,Pb-FREE EQUIVALENT OF 74In Stock
Min.: 1
Mult.: 1

SOIC-24 31.5 dB 2 GHz 50 Ohms 6 bit 1 Channel 0.5 dB 2
MACOM Attenuators DC-2GHz IL .3dB Atten. Range 15dB 3,497In Stock
Min.: 1
Mult.: 1
: 3,000

SOT-25-5 15.4 dB 2 GHz 50 Ohms 1 bit 1 Channel 15 dB 1.3
MACOM Attenuators DC-2GHz 12dB VVA -40C 85C 3,256In Stock
Min.: 1
Mult.: 1
: 3,000

SOIC-8 12 dB 2 GHz 50 Ohms 1 Channel 2.1
MACOM Attenuators Attenuator,RF,VVA,Linear,LVP PAD 1,015In Stock
Min.: 1
Mult.: 1
: 1,000

30 dB 2 GHz 50 Ohms 1 Channel 2
MACOM Attenuators DC-2.4GHz LSB 1dB Attn. Range 50dB 38In Stock
Min.: 1
Mult.: 1

PQFN-32 50 dB 2.4 GHz 50 Ohms 6 bit 1 Channel 1 dB 2