Analog Devices Inc. RF Amplifier

Results: 666
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier 2,099In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1.5754 GHz 1.6 V to 4.2 V 1.8 mA 18.4 dB 1.05 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 11 dBm - 14.3 dBm - 40 C + 85 C MAX2693 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 400 MHz TO 2700 MHz Watt RF Driver Amplifier 987In Stock
Min.: 1
Mult.: 1
Reel: 1,000

400 MHz to 2.7 GHz 3.3 V to 5 V 104 mA 16.9 dB 4.1 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 25.4 dBm 45 dBm - 40 C + 105 C ADL5320 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier E-band VGA 3Ghz 360In Stock
Min.: 1
Mult.: 1

3 GHz 4.75 V to 5.25 V 200 mA 18 dB 14.8 dB Variable Gain Amplifiers SMD/SMT LFCSP-20 SiGe - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 35-45 GHz
4In Stock
Min.: 2
Mult.: 2

35 GHz to 45 GHz 4 V 87 mA 12 dB 2.2 dB Low Noise Amplifiers SMD/SMT Die GaAs 6 dBm - 55 C + 85 C HMC-ALH376 Waffle
Analog Devices RF Amplifier I.C., 2-20 GHz WBand PA Die 4In Stock
Min.: 2
Mult.: 2

2 GHz to 20 GHz 8 V 290 mA 16 dB 4 dB Power Amplifiers SMD/SMT Die GaAs 26 dBm 30 dBm - 55 C + 85 C HMC464G Gel Pack

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 1,667In Stock
Min.: 1
Mult.: 1
Reel: 2,500

400 MHz to 4 GHz 3 V to 5.25 V 51.2 mA 18.1 dB 2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 15.5 dBm 31.2 dBm - 40 C + 85 C MAX2613 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 4,953In Stock
Min.: 1
Mult.: 1
Reel: 2,500

400 MHz to 4 GHz 3 V to 5.25 V 80.6 mA 18 dB 2.2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 19.5 dBm 37 dBm - 40 C + 85 C MAX2616 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Dual Ultra Low Noise InAmp 1,375In Stock
Min.: 1
Mult.: 1
Reel: 1,500

5 V 24 mA 2.8 dB Low Noise Amplifiers SMD/SMT LFCSP-24 Si 7.7 dBm 42.7 dBm - 40 C + 85 C AD8432 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 28-31.5GHz 2W POWER AMPLIFER
10In Stock
15On Order
Min.: 1
Mult.: 1

24 GHz to 34 GHz 5.5 V 1.3 A 23 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 33 dBm 39 dBm - 40 C + 85 C HMC943A Cut Tape
Analog Devices / Maxim Integrated RF Amplifier 900MHz ISM-Band, 250mW Power Amplifiers 164In Stock
Min.: 1
Mult.: 1

800 MHz to 1 GHz 2.7 V to 5.5 V 20.3 mA 24 dB Power Amplifiers SMD/SMT QSOP-16 Si - 40 C + 85 C MAX2232 Tube

Analog Devices / Maxim Integrated RF Amplifier 10MHz to 500MHz, VCO Buffer Amplifiers w 2,200In Stock
Min.: 1
Mult.: 1
Reel: 2,500

10 MHz to 500 MHz 2.7 V to 5.5 V 5.5 mA 14 dB 10.2 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 40 C + 85 C MAX2471 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier Lowest power (0.6mA) GPS LNA 4,812In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1.5754 GHz 1.08 V to 1.98 V 650 uA 16.5 dB 1.03 dB Low Noise Amplifiers SMD/SMT WLP-4 Si - 26 dBm - 19 dBm - 40 C + 85 C MAX2679B Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 24 - 28 GHz 17In Stock
Min.: 1
Mult.: 1

24 GHz to 28 GHz 3 V 70 mA 25 dB 2.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 13 dBm 26 dBm - 40 C + 85 C HMC752 Cut Tape
Analog Devices RF Amplifier LNA, High Input Power, 6 to 12 GHz 81In Stock
302On Order
Min.: 1
Mult.: 1

6 GHz to 8 GHz 3 V to 6 V 27 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 29.3 dBm - 55 C + 125 C ADL8103 Cut Tape
Analog Devices RF Amplifier 40to 14 GHz SatCom LNA 86In Stock
Min.: 1
Mult.: 1

8 GHz to 14 GHz 1.2 V to 3.5 V 35 mA 28.5 dB 1 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 7.5 dBm 19.5 dBm - 55 C + 125 C ADL8143 Cut Tape
Analog Devices RF Amplifier DC-6GHz Low Phase Noise Amp 58In Stock
8Expected 2026/04/17
Min.: 1
Mult.: 1

10 MHz to 6 GHz 4 V to 5.5 V 125 mA 18 dB 4 dB Low Noise Amplifiers SMD/SMT LFCSP-8 21 dBm 38.5 dBm - 55 C + 125 C ADL8154 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 6 - 20 GHz 145In Stock
Min.: 1
Mult.: 1
Reel: 100

6 GHz to 20 GHz 3 V 53 mA 21 dB 2.5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 10 dBm 10 dBm - 40 C + 85 C HMC565G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 7.0 - 15.5 GHz 4In Stock
Min.: 1
Mult.: 1

7 GHz to 15.5 GHz 5 V 90 mA 15 dB 4.75 dB Power Amplifiers SMD/SMT QFN-12 GaAs 19 dBm 32 dBm - 40 C + 85 C HMC441G Cut Tape

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A 684In Stock
Min.: 1
Mult.: 1
Reel: 2,500

300 MHz to 1.5 GHz 2.7 V to 5.5 V 3.5 mA 15.1 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 22 dBm - 10 dBm - 40 C + 125 C MAX2640 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 9.5 - 11.5 GHz 48In Stock
Min.: 1
Mult.: 1

9.5 GHz to 11.5 GHz 5 V 310 mA 29.5 dB 6 dB Power Amplifiers SMD/SMT QFN-24 GaAs 27 dBm 33 dBm - 40 C + 85 C HMC608 Cut Tape
Analog Devices HMC902-SX
Analog Devices RF Amplifier Low Noise Amplifier SMT,5-10 GHz 2In Stock
Min.: 2
Mult.: 2

Low Noise Amplifiers Si HMC902G Gel Pack
Analog Devices RF Amplifier Watt High IP3 Amplifier SMT, 1.7 - 2.5 GHz 77In Stock
Min.: 1
Mult.: 1

1.7 GHz to 2.5 GHz 5 V 150 mA 13 dB 6 dB General Purpose Amplifiers SMD/SMT QFN-16 GaAs InGaP 27.5 dBm 42 dBm - 40 C + 85 C HMC455 Cut Tape
Analog Devices RF Amplifier WBand lo Noise amp SMT w/AGC, 2 - 20 GHz 3In Stock
Min.: 1
Mult.: 1
No
2 GHz to 20 GHz 5 V 60 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 19 dBm 30 dBm - 40 C + 85 C HMC463G Cut Tape
Analog Devices RF Amplifier InGaP HBT pow amp SMT, 2.2 - 2.8 GHz 97In Stock
Min.: 1
Mult.: 1

2.2 GHz to 2.8 GHz 2.75 V to 5 V 300 mA 20 dB 7 dB Power Amplifiers SMD/SMT GaAs InGaP 27 dBm 39 dBm - 40 C + 85 C HMC414 Cut Tape
Analog Devices HMC-ALH476-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 14-27 GHz 8In Stock
Min.: 2
Mult.: 2

14 GHz to 27 GHz 4 V 90 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT Die GaAs 14 dBm - 55 C + 85 C HMC-ALH476G Gel Pack