Fairview Microwave RF Amplifier

Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Packaging
Fairview Microwave RF Amplifier 45 dB Gain High Power GaN Amplifier at 100 Watt Psat Operating from 700 MHz to 2.7 GHz with SMA Input, SMA Output, Heat Sink 1Factory Stock Available
Min.: 1
Mult.: 1
700 MHz to 2.7 GHz 16.66 A Power Amplifiers GaN Bag
Fairview Microwave RF Amplifier Medium Power GaAs Amplifier at 1.5 Watt Psat Operating from 800 MHz to 4.2 GHz with 41 dBm IP3, SMA w/ Heatsink and Fan 1Factory Stock Available
Min.: 1
Mult.: 1
800 MHz to 4.2 GHz Power Amplifiers GaAs 41 dBm Bag
Fairview Microwave RF Amplifier 42 dB Gain High Power Amplifier at 25 Watt P1dB Operating from 860 MHz to 960 MHz with 58 dBm IP3, SMA Input, SMA Output 2Factory Stock Available
Min.: 1
Mult.: 1
860 MHz to 960 MHz 11.5 V to 13 V 6.5 A 42 dB Power Amplifiers 44 dBm 58 dBm Bag
Fairview Microwave RF Amplifier High Power Amplifier at 6 Watt P1dB Operating from 860 MHz to 960 MHz with 50 dBm IP3, SMA Input, SMA Output and 30 dB Gain 1Factory Stock Available
Min.: 1
Mult.: 1
860 MHz to 960 MHz 11.5 V to 13 V 1.8 A 30 dB Power Amplifiers 38 dBm 50 dBm Bag
Fairview Microwave RF Amplifier High Power Amplifier at 6 Watt P1dB Operating from 800 MHz to 960 MHz with 50 dBm IP3, SMA Input, SMA Output and 37 dB Gain 8Factory Stock Available
Min.: 1
Mult.: 1
800 MHz to 960 MHz 11.5 V to 13 V 1.8 A 37 dB Power Amplifiers 38 dBm 50 dBm Bag
Fairview Microwave RF Amplifier High Power Amplifier at 7 Watt P1dB Operating from 8.5 GHz to 11 GHz with 46 dBm IP3, SMA 8Factory Stock Available
Min.: 1
Mult.: 1
8.5 GHz to 11 GHz 7.5 A Power Amplifiers 38.5 dBm 46 dBm Bag
Fairview Microwave RF Amplifier High Power Amplifier at 7 Watt P1dB Operating from 8.5 GHz to 10.5 GHz with 47 dBm IP3, SMA Input, SMA Output and 36 dB Gain 2Factory Stock Available
Min.: 1
Mult.: 1
8.5 GHz to 10.5 GHz 11 V to 13 V 4 A 36 dB Power Amplifiers 38.5 dBm 47 dBm Bag
Fairview Microwave RF Amplifier 1700 to 2400 MHz SMA GaN Power Amplifier, 35W, L & S Bands, 28V, 40% Efficiency and Class AB 1Factory Stock Available
Min.: 1
Mult.: 1
1.7 GHz to 2.4 GHz 27 V to 30 V 3.6 A 54 dB Power Amplifiers GaN 42 dBm 44 dBm Bag
Fairview Microwave RF Amplifier 2000 to 2600 MHz SMA GaN Power Amplifier, 30W, S-Band, 28V, 45% Efficiency and Class AB 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 2.6 GHz 27 V to 30 V 2.4 A 54 dB Power Amplifiers GaN 31 dBm 43 dBm Bag
Fairview Microwave RF Amplifier 800 to 2000 MHz SMA GaN Power Amplifier, 45W, L-Band, 28V, 45% Efficiency and Class AB 1Factory Stock Available
Min.: 1
Mult.: 1
800 MHz to 2 GHz 27 V to 30 V 3 A 55 dB Power Amplifiers GaN 31 dBm 44 dBm Bag
Fairview Microwave RF Amplifier 800 to 2000 MHz SMA GaN Power Amplifier with Integrated Heatsink and Cooling Fan, 45W, L-Band, 28V, 45% Efficiency and Class AB 1Factory Stock Available
Min.: 1
Mult.: 1
800 MHz to 2 GHz 27 V to 30 V 3 A 60 dB Power Amplifiers GaN 33 dBm 44 dBm Bag
Fairview Microwave RF Amplifier 4400 to 4900 MHz SMA GaN Power Amplifier, 20W, C-Band, 28V, 30% Efficiency and Class AB 1Factory Stock Available
Min.: 1
Mult.: 1
4.4 GHz to 4.9 GHz 27 V to 32 V 3.6 A 48 dB Power Amplifiers GaN 33 dBm 44 dBm Bag
Fairview Microwave RF Amplifier 4400 to 4900 MHz SMA GaN Power Amplifier with Integrated Heatsink and Cooling Fan, 20W, C-Band, 28V, 30% Efficiency and Class AB 1Factory Stock Available
Min.: 1
Mult.: 1
4.4 GHz to 4.9 GHz 27 V to 32 V 3.6 A 48 dB Power Amplifiers GaN 33 dBm 44 dBm Bag
Fairview Microwave RF Amplifier High Power GaN Amplifier, 8W Psat, 30 MHz to 2700 MHz, 35 dB Gain, Class AB 12V, SMA 2Factory Stock Available
Min.: 1
Mult.: 1
30 MHz to 2.7 GHz 12 V to 30 V 1.4 A 35 dB Power Amplifiers GaN Bag
Fairview Microwave RF Amplifier 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 21 dBm P1dB Operating from 0.5 GHz to 4 GHz with SMA 1Factory Stock Available
Min.: 1
Mult.: 1
500 MHz to 4 GHz 12 V to 15 V 350 mA 39 dB 4 dB Low Noise Amplifiers SMD/SMT SMA GaAs 22 dBm - 55 C + 85 C Bag
Fairview Microwave RF Amplifier 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 21 dBm P1dB Operating from 0.5 GHz to 4 GHz with SMA and Heatsink 1Factory Stock Available
Min.: 1
Mult.: 1
500 MHz to 4 GHz 12 V to 15 V 350 mA 39 dB 3 dB Low Noise Amplifiers SMD/SMT SMA GaAs 22 dBm - 55 C + 85 C Bag
Fairview Microwave RF Amplifier 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 22 dBm P1dB Operating from 2 GHz to 8 GHz with SMA 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 8 GHz 12 V to 15 V 350 mA 39 dB 4.5 dB Low Noise Amplifiers SMD/SMT SMA GaAs 22 dBm - 55 C + 85 C Bag
Fairview Microwave RF Amplifier 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 22 dBm P1dB Operating from 2 GHz to 8 GHz with SMA and Heatsink 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 8 GHz 12 V to 15 V 350 mA 39 dB 3.5 dB Low Noise Amplifiers SMD/SMT SMA GaAs 22 dBm - 55 C + 85 C Bag
Fairview Microwave RF Amplifier 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 22 dBm P1dB Operating from 4 GHz to 12 GHz with SMA 1Factory Stock Available
Min.: 1
Mult.: 1
4 GHz to 12 GHz 12 V to 15 V 350 mA 39 dB 3.5 dB Low Noise Amplifiers SMD/SMT SMA GaAs 22 dBm - 55 C + 85 C Bag
Fairview Microwave RF Amplifier 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 22 dBm P1dB Operating from 4 GHz to 12 GHz with SMA and Heatsink 1Factory Stock Available
Min.: 1
Mult.: 1
4 GHz to 12 GHz 12 V to 15 V 350 mA 39 dB 4 dB Low Noise Amplifiers SMD/SMT SMA GaAs 22 dBm - 55 C + 85 C Bag
Fairview Microwave RF Amplifier 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 22 dBm P1dB Operating from 2 GHz to 18 GHz with SMA 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 18 GHz 12 V to 15 V 550 mA 39 dB 5.5 dB Low Noise Amplifiers SMA GaAs 22 dBm - 55 C + 85 C Bag
Fairview Microwave RF Amplifier 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 20 dBm P1dB Operating from 2 GHz to 18 GHz with SMA and Heatsink 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 18 GHz 12 V to 15 V 550 mA 39 dB 5.5 dB Low Noise Amplifiers SMA GaAs 22 dBm - 55 C + 85 C Bag
Fairview Microwave RF Amplifier 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 20 dBm P1dB Operating from 6 GHz to 18 GHz with SMA 1Factory Stock Available
Min.: 1
Mult.: 1
6 GHz to 18 GHz 12 V to 15 V 400 mA 39 dB 4.5 dB Low Noise Amplifiers SMA GaAs 22 dBm - 55 C + 85 C Bag
Fairview Microwave RF Amplifier 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 20 dBm P1dB Operating from 6 GHz to 18 GHz with SMA and Heatsink 1Factory Stock Available
Min.: 1
Mult.: 1
6 GHz to 18 GHz 12 V to 15 V 400 mA 39 dB 4.7 dB Low Noise Amplifiers SMA GaAs 22 dBm - 55 C + 85 C Bag
Fairview Microwave RF Amplifier 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 18 dBm P1dB Operating from 26.5 GHz to 40 GHz with 2.92mm 1Factory Stock Available
Min.: 1
Mult.: 1
26.5 GHz to 40 GHz 12 V to 15 V 400 mA 39 dB 7 dB Low Noise Amplifiers SMA GaAs 22 dBm - 55 C + 85 C Bag