Infineon RF Amplifier

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Infineon Technologies RF Amplifier RF SILICON MMIC 293In Stock
Min.: 1
Mult.: 1
Reel: 3,000

100 MHz to 3 GHz 2 V to 5 V 25 mA 18.5 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si 7 dBm - 65 C + 150 C AEC-Q100 BGA427 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 2,339In Stock
12,000On Order
Min.: 1
Mult.: 1
Reel: 12,000

1.164 GHz to 1.615 GHz 1.1 V to 3.3 V 1.5 mA 0.9 dB SMD/SMT PG-TSNP-6 - 14 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 844In Stock
3,000Expected 2026/03/12
Min.: 1
Mult.: 1
Reel: 3,000

0 Hz to 2.4 GHz 5 V 40 mA 19 dB 2 dB Driver Amplifiers SMD/SMT SOT-343-4 SiGe 12 dBm 25 dBm - 65 C + 150 C BGA614 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 15In Stock
6,000Expected 2026/03/26
Min.: 1
Mult.: 1
Reel: 3,000

0 Hz to 2.7 GHz 6 V 60 mA 19 dB 2.5 dB Driver Amplifiers SMD/SMT SOT-343-4 SiGe 18 dBm 29 dBm - 65 C + 150 C BGA616 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 793In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0 Hz to 2.7 GHz 6 V 60 mA 18 dB 2.6 dB Gain Block Amplifiers SMD/SMT SOT-343-4 SiGe 18 dBm 29 dBm - 65 C + 150 C BGA616 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 11In Stock
Min.: 1
Mult.: 1
Reel: 15,000

1.805 GHz to 2.2 GHz 1.5 V to 3.3 V 4.4 mA 13 dB 0.65 dB Low Noise Amplifiers SMD/SMT TSNP-6 SiGe - 4 dBm 4 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies BGA824N6E6329XTSA1
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ
80,274On Order
Min.: 1
Mult.: 1
Reel: 12,000

1.164 GHz to 1.615 GHz 1.5 V to 3.6 V 3.8 mA 17 dB 0.55 dB Low Noise Amplifiers SMD/SMT TSNP-6 SiGe - 9 dBm 2 dBm - 40 C + 85 C BGA824N6 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ
29,751Expected 2026/05/21
Min.: 1
Mult.: 1
Reel: 15,000

1.55 GHz to 1.615 GHz 1.1 V to 3.3 V 1.3 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT SiGe - 19 dBm - 9 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC
2,500Expected 2026/03/05
Min.: 1
Mult.: 1
Reel: 3,000

3 GHz 5 V 40 mA 19 dB 2.1 dB Gain Block Amplifiers SMD/SMT SOT-343-4 SiGe 12 dBm 25 dBm - 65 C + 150 C BGA614 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC
67,815On Order
Min.: 1
Mult.: 1
Reel: 15,000

1.55 GHz to 1.615 GHz 1.5 V to 3.6 V 3.6 mA 20 dB 0.65 dB Low Noise Amplifiers SMD/SMT TSLP-6 SiGe - 15 dBm - 2 dBm - 40 C + 85 C BGA725L6 Reel, Cut Tape, MouseReel
Infineon Technologies BGA524N6E6329XTSA1
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ
12,000Expected 2026/07/16
Min.: 1
Mult.: 1
Reel: 12,000

Reel, Cut Tape
Infineon Technologies RF Amplifier Silicon RF Receiver MMIC Non-Stocked Lead-Time 12 Weeks
Min.: 7,500
Mult.: 7,500
Reel: 7,500

TSNP-7 Si BGA715N7 Reel
Infineon Technologies RF Amplifier RF SI MMIC-Amp SIEGET 25 Tech Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

100 MHz to 3 GHz 3 V 6.7 mA 13 dB 2.3 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si - 2.5 dBm 13 dBm - 65 C + 150 C AEC-Q100 BGA420 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ Non-Stocked Lead-Time 20 Weeks
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Reel
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

3.3 GHz to 4.2 GHz 3.15 V to 3.45 V 1.7 mA 34.4 dB 3.5 dB Power Amplifiers SMD/SMT TSNP-16 SiGe 27.8 dBm 37 dBm - 40 C + 115 C Reel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 12,000

1.164 GHz to 1.3 GHz 1.1 V to 3.3 V 4.4 mA 17.6 dB 0.6 dB Low Noise Amplifiers SMD/SMT TSNP-6 SiGe - 14 dBm 1 dBm - 40 C + 85 C BGA855N6 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC 3 TO 6 GHZ Non-Stocked Lead-Time 20 Weeks
Min.: 12,000
Mult.: 12,000
Reel: 12,000

4.4 GHz to 5 GHz 1.1 V to 2 V 5.6 mA 19 dB 1 dB Low Noise Amplifiers SMD/SMT SiGe - 19 dBm - 7 dBm - 30 C + 85 C Reel
Infineon Technologies RF Amplifier RF MMIC 3 TO 6 GHZ Non-Stocked Lead-Time 20 Weeks
Min.: 12,000
Mult.: 12,000
Reel: 12,000

3.3 GHz to 4.2 GHz 1.1 V to 2 V 5.8 mA 21 dB 0.75 dB Low Noise Amplifiers SMD/SMT SiGe - 18 dBm - 7 dBm - 30 C + 85 C Reel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 15,000

600 MHz to 1 GHz 1.5 V to 3.6 V 8.2 mA 18.7 dB 0.75 dB Low Noise Amplifiers SMD/SMT TSNP-6 SiGe - 20 dBm - 7 dBm - 40 C + 85 C Reel, Cut Tape
Infineon Technologies RF Amplifier RF SILICON MMIC Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Si Reel
Infineon Technologies RF Amplifier RF SILICON MMIC Non-Stocked
Min.: 4,500
Mult.: 4,500
Reel: 4,500

3.4 GHz to 3.8 GHz 1.7 V to 1.9 V 5 mA 22 dB 1.3 dB Low Noise Amplifiers SMD/SMT ATSLP-10-3 Si 3 dBm 32 dBm - 30 C + 85 C Reel
Infineon Technologies BGA420H6327XT
Infineon Technologies RF Amplifier RF SI MMIC-Amp SIEGET 25 Tech Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Si Reel
Infineon Technologies BGA6H1BN6E6327XTSA1
Infineon Technologies RF Amplifier RF SILICON MMIC Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

TSNP-6 Si Reel
Infineon Technologies BGA6L1BN6E6327XTSA1
Infineon Technologies RF Amplifier RF SILICON MMIC Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

TSNP-6 Si Reel
Infineon Technologies BGA9U1MN9E6327XTSA1
Infineon Technologies RF Amplifier RF MMIC 3 TO 6 GHZ Non-Stocked Lead-Time 53 Weeks
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Reel