Qorvo RF Amplifier

Results: 654
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 5MHZ-4000MHz -40C to 85C 14,521In Stock
Min.: 1
Mult.: 1
Reel: 3,000

5 MHz to 4 GHz 2.7 V to 3.6 V 10.5 mA 16.5 dB 2.8 dB Low Noise Amplifiers SMD/SMT DFN-8 SiGe - 1.4 dBm - 8.5 dBm - 40 C + 85 C SGL0622Z Reel, Cut Tape, MouseReel
Qorvo RF Amplifier .05-4GHz SSG 12.9dB NF .8dB GaAs 597In Stock
9,000Expected 2026/06/04
Min.: 1
Mult.: 1
Reel: 3,000

50 MHz to 4 GHz 5 V 46 mA 18.2 dB 0.8 dB Low Noise Amplifiers SMD/SMT SOT-343-4 GaAs 22.7 dBm 35 dBm - 40 C + 85 C SPF5043Z Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 13.4-16.5GHz 12W SSG>28dB GaN PAE>29%
33In Stock
Min.: 1
Mult.: 1

13.4 GHz to 16.5 GHz 20 V to 28 V 225 mA 28 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGA2218 Waffle
Qorvo RF Amplifier 12.5-15.5GHz 27dB Gain 33dBm P1dB 361In Stock
Min.: 1
Mult.: 1
Reel: 1,000

12.5 GHz to 15.5 GHz 6 V 1.3 A 27 dB 7 dB Power Amplifiers SMD/SMT QFN-24 33 dBm 43 dBm TGA2533 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.5-6.0GHz Gain 26dB GaN 40W
6In Stock
Min.: 1
Mult.: 1

2.5 GHz to 6 GHz 30 V 1.55 A 29 dB Power Amplifiers Screw GaN SiC 46.5 dBm - 40 C + 85 C TGA2576 Tray
Qorvo RF Amplifier 9-11GHz 8 Watt Gain 21 dB
37In Stock
60On Order
Min.: 1
Mult.: 1

9 GHz to 11 GHz 9 V 1.05 A 21 dB Power Amplifiers SMD/SMT QFN-22 GaAs 37.5 dBm - 40 C + 85 C TGA2704 Tray
Qorvo RF Amplifier 17.7-19.7GHz Pwr 32.5dBm NF 7dB 115In Stock
500Expected 2026/03/02
Min.: 1
Mult.: 1
Reel: 500

17 GHz to 19.7 GHz 6 V 900 mA 23 dB 7 dB Power Amplifiers SMD/SMT QFN-EP-20 Si 31 dBm 41 dBm - 40 C + 85 C TGA4532 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 17-20GHz 10W SSG 27dB GaN
50In Stock
Min.: 25
Mult.: 25

17 GHz to 20 GHz 28 V 300 mA 27 dB Power Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C TGA4548 Gel Pack
Qorvo RF Amplifier 50-4000MHz NF 1.6dB Gain 14.5dB 1,245In Stock
2,500Expected 2026/03/31
Min.: 1
Mult.: 1
Reel: 2,500

50 MHz to 4 GHz 5 V 70 mA 14.5 dB 1.6 dB Gain Block Amplifiers SMD/SMT DFN-EP-8 GaAs 20.8 dBm 35.5 dBm - 40 C + 105 C TQL9047 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier .5-6GHz NF 1.4dB Gain 16.3dB 3,390In Stock
Min.: 1
Mult.: 1
Reel: 2,500

500 MHz to 6 GHz 5 V 122 mA 16.3 dB 1.4 dB Gain Block Amplifiers SMD/SMT DFN-8 Si 21.3 dBm 43.6 dBm - 40 C + 105 C TQL9062 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier .6-4.2GHz Gain 19dB NF .7dB OIP3 45dBm 2,787In Stock
Min.: 1
Mult.: 1
Reel: 2,500

600 MHz to 4.2 GHz 5 V 120 mA 19.9 dB 0.67 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 21.7 dBm 41.5 dBm - 40 C + 105 C TQL9093 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier DC-6GHz NF 3.9dB Gain 20.6dB 50 Ohm 9,632In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0 Hz to 6 GHz 3.9 V 45 mA 20.3 dB 3.9 dB Gain Block Amplifiers SMD/SMT SOT-363-6 Si 15.5 dBm 28.5 dBm - 40 C + 85 C TQP369184 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier .05-4GHz P1dB=20dB Gain 23dB 5Volts 1,583In Stock
7,500Expected 2026/03/04
Min.: 1
Mult.: 1
Reel: 2,500

20 MHz to 4 GHz 5 V 85 mA 20.5 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 21 dBm 37 dBm - 40 C + 105 C TQP3M9018 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier .05-4GHz P1dB= 22dB Gain 26.4dB 5Volts 3,445In Stock
Min.: 1
Mult.: 1
Reel: 2,500

20 MHz to 4 GHz 5 V 125 mA 22 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 22 dBm 39.5 dBm - 40 C + 105 C TQP3M9019 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz NF .66dB Gain 16.5dB @1.9GHz 2,830In Stock
Min.: 1
Mult.: 1
Reel: 2,500

50 MHz to 6 GHz 5 V 110 mA 16.5 dB 0.66 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 22.5 dBm 37 dBm - 40 C + 105 C TQP3M9035 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50 MHz to 2000 MHz Ultra Low Noise, High Linearity Low Noise Amplifier 4,093In Stock
Min.: 1
Mult.: 1
Reel: 2,500

50 MHz to 2 GHz 3.3 V to 5.25 V 90 mA 21.1 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 36 dBm - 40 C + 105 C TQP3M9036 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 0.7-6.0 GHz Ultra Low-Noise, High Linearity LNA 5,557In Stock
Min.: 1
Mult.: 1
Reel: 2,500

700 MHz to 6 GHz 5 V 65 mA 20 dB 0.4 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 35 dBm - 40 C + 105 C TQP3M9037 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz NF 2dB Gain 14.7dB 50 ohm 1,459In Stock
4,510Expected 2026/02/20
Min.: 1
Mult.: 1
Reel: 2,500

50 MHz to 4 GHz 5 V 85 mA 14.9 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 21.6 dBm 39.5 dBm - 40 C + 105 C TQP3M9038 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.8-2.7GHz .5W Gain 30.5dB 2-Stage 787In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1.7 GHz to 2.7 GHz 5 V 152 mA 30.5 dB 3.5 dB Driver Amplifiers SMD/SMT QFN-20 Si 27.5 dBm 46 dBm - 40 C + 105 C TQP9109 Reel, Cut Tape, MouseReel
Qorvo QPA2626
Qorvo RF Amplifier 17-22GHz LNA 226In Stock
500Expected 2026/03/23
Min.: 1
Mult.: 1
Reel: 500

17 GHz to 22 GHz 3.5 V 90 mA 25 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 20 dBm - 40 C + 85 C QPA2626 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier DC-6000MHz 15.5dB Gain@900MHz 3,309In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0 Hz to 6 GHz 4.23 V 35 mA 15.5 dB 3.4 dB Gain Block Amplifiers SMD/SMT SOT-363-6 InGaP 13.5 dBm 26.5 dBm - 40 C + 85 C AG302 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 0.9-0.99 GHz PA 75In Stock
Min.: 1
Mult.: 1
Reel: 100

850 MHz to 960 MHz 5 V 370 mA 32.6 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SMT-16 GaAs InGaP 35.5 dBm - 40 C + 85 C QPA9908 Reel, Cut Tape
Qorvo CMD169P4
Qorvo RF Amplifier 5 - 7 GHz Driver Amplifier 245In Stock
Min.: 1
Mult.: 1
Reel: 100

Driver Amplifiers Si CMD169 Reel, Cut Tape
Qorvo CMD291P4
Qorvo RF Amplifier 16 - 24 GHz Driver Amplifier 231In Stock
Min.: 1
Mult.: 1
Reel: 100

16 GHz to 24 GHz 5 V 250 mA 22 dB 5 dB Driver Amplifiers SMD/SMT GaAs 25.5 dBm 31.5 dBm - 40 C + 85 C CMD291 Reel, Cut Tape, MouseReel
Qorvo QPL7433TR7
Qorvo RF Amplifier 3.3GHz 17.5dB Gain Block 3,675In Stock
Min.: 1
Mult.: 1
Reel: 2,500

QPL7433 Reel, Cut Tape