Qorvo RF Amplifier

Results: 647
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 1.8-5.0 GHz 2-stage wideband gain block Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

1.8 GHz to 5 GHz 5 V 96 mA 28 dB 1.5 dB Gain Block Amplifiers SMD/SMT QFN-16 Si 21 dBm 34 dBm - 40 C + 105 C QPA912 Reel, Cut Tape
Qorvo RF Amplifier 2.3-5.0 GHz High Gain 0.5W Driver Amplif Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

2.3 GHz to 5 GHz 5 V 95 mA 28 dB 5 dB Driver Amplifiers SMD/SMT SMT-16 GaAs 25.5 dBm 30 dBm - 40 C + 105 C QPA9121 Reel, Cut Tape
Qorvo RF Amplifier 2.3-5.0 GHz 0.5W Driver Amp w/enhanced A Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
2.3 GHz to 5 GHz 5 V 120 mA 36.5 dB Driver Amplifiers SMD/SMT LGA-16 27 dBm QPA9122 Reel, Cut Tape
Qorvo RF Amplifier 3-5 GHz Gain Block Medium Gain Non-Stocked
Min.: 1
Mult.: 1

1 GHz to 6 GHz 5 V 68 mA 16 dB 1.4 dB Gain Block Amplifiers SMD/SMT DFN-8 Si 20 dBm 35.5 dBm - 40 C + 105 C QPA9126
Qorvo RF Amplifier 3-5 GHz Gain Bock High Gain Non-Stocked
Min.: 1
Mult.: 1

1 GHz to 6 GHz 5 V 70 mA 20 dB 1.4 dB Gain Block Amplifiers SMD/SMT DFN-8 Si 19.5 dBm 35 dBm - 40 C + 105 C QPA9127
Qorvo RF Amplifier 2.5-2.7GHz Gain 34dB PAE 14% Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

2.5 GHz to 2.7 GHz 4.5 V 394 mA 34 dB Power Amplifiers SMD/SMT SMD-14 Si 33.5 dBm - 40 C + 85 C QPA9226 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.80-1.88GHz 0.5W PA Non-Stocked
Min.: 100
Mult.: 100
Reel: 100

1.805 GHz to 1.93 GHz 3.6 V to 5.25 V 420 mA 30.6 dB Power Amplifiers SMD/SMT SMD-14 Si 35.4 dBm - 40 C + 85 C QPA9418 Reel
Qorvo RF Amplifier 1.93-1.995GHz 2.85V .5Watt Gain 30dB Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1.93 GHz to 1.99 GHz 4.5 V 780 mA 30 dB Power Amplifiers SMD/SMT SMD-14 Si 36 dBm - 40 C + 85 C QPA9419 Reel
Qorvo RF Amplifier 2.11-2.17GHz 0.5W PA Non-Stocked
Min.: 100
Mult.: 100
Reel: 100
2.11 GHz to 2.17 GHz 3.6 V to 5.25 V 420 mA 34 dB Power Amplifiers SMD/SMT SMD-14 Si 35.5 dBm - 40 C + 85 C QPA9421 Reel
Qorvo RF Amplifier 2.11-2.17 GHz 0.5W Linear Smallcell PA Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2.11 GHz to 2.17 GHz 3.6 V to 5.25 V 680 mA 29.6 dB Power Amplifiers SMD/SMT SMD-14 Si 35.5 dBm - 40 C + 85 C QPA9421 Reel
Qorvo RF Amplifier 2.3-2.4 GHz 0.5W PA Non-Stocked
Min.: 100
Mult.: 100
Reel: 100
2.3 GHz to 2.4 GHz 3.6 V to 5.25 V 455 mA 35.8 dB Power Amplifiers SMD/SMT SMD-14 Si 35.4 dBm - 40 C + 85 C QPA9424 Reel
Qorvo RF Amplifier 2.5-2.7GHz Gain 34dB PAE 14% Non-Stocked
Min.: 100
Mult.: 100
Reel: 100

2.5 GHz to 2.7 GHz 4.5 V 805 mA 34 dB Power Amplifiers SMD/SMT SMD-14 Si 35.5 dBm - 40 C + 85 C QPA9426 Reel
Qorvo RF Amplifier 0.6-2.8GHz Tx Linear Pre-Driver Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
Reel: 100
1.35 GHz to 2.8 GHz 5 V 235 mA 19 dB SMD/SMT Si 30 dBm 46 dBm QPA9442 Reel
Qorvo RF Amplifier 5.1-5.9GHz Gain 32dB P1dB 32dBm Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

5.1 GHz to 5.9 GHz 5 V 520 mA 32 dB 7 dB Power Amplifiers SMD/SMT QFN-20 Si 33 dBm - 40 C + 105 C QPA9501 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1805-2400MHz Gn 20dB P1dB 26.4dBm Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

1.805 GHz to 2.4 GHz 5 V 296 mA 20 dB 1.5 dB General Purpose Amplifiers SMD/SMT QFN-16 Si 26.4 dBm 41.6 dBm - 40 C + 105 C QPA9801 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.8-2.4GHz .25W NF 1.5dB P1dB 26.4 Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

1.805 GHz to 2.4 GHz 5 V 296 mA 20 dB 1.5 dB General Purpose Amplifiers SMD/SMT QFN-16 Si 26.4 dBm 41.6 dBm - 40 C + 105 C QPA9801 Reel
Qorvo RF Amplifier 0.6-1.0 GHz 0.5W Balanced Amplifier Non-Stocked
Min.: 100
Mult.: 100
Reel: 100

600 MHz to 1 GHz 5 V 248 mA 20 dB 4.5 dB General Purpose Amplifiers SMD/SMT SMT-16 Si 27.4 dBm 43.2 dBm - 40 C + 105 C QPA9805 Reel
Qorvo RF Amplifier 2.3-2.7 GHz 0.25W Balanced Amplifier Non-Stocked
Min.: 100
Mult.: 100
Reel: 100

2.3 GHz to 2.7 GHz 5 V 286 mA 19.6 dB 1.4 dB General Purpose Amplifiers SMD/SMT SMT-16 Si 25 dBm 38.7 dBm - 40 C + 105 C QPA9807 Reel
Qorvo RF Amplifier 23dB, 1GHz, GaAs-GaN, Push Pull Non-Stocked
Min.: 50
Mult.: 50
45 MHz to 1.003 GHz 24 V 250 mA 23 dB General Purpose Amplifiers SMD/SMT SOT-115J GaAs GaN QPA9830
Qorvo RF Amplifier 3.4-3.8 GHz .25W B42/43 Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

3.4 GHz to 3.8 GHz 5 V 284 mA 18.7 dB 2.3 dB General Purpose Amplifiers SMD/SMT SMT-16 Si 25 dBm 38.2 dBm - 40 C + 105 C QPA9842 Reel
Qorvo RF Amplifier 2.11-2.17 GHz 4W Efficient Small Cell P Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2.11 GHz to 2.17 GHz 5 V 394 mA 36.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT GaAs InGaP - 40 C + 85 C QPA9901 Reel
Qorvo RF Amplifier Band 3 0.5W PA Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1.805 GHz to 1.88 GHz 5 V 360 mA 32 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SMT-16 GaAs InGaP 36 dBm - 40 C + 85 C QPA9903 Reel
Qorvo RF Amplifier 700-800MHz High Efficiency 4W Smallcell Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

758 MHz to 798 MHz 5 V 423.5 mA 31 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SMT-16 Si 36.6 dBm - 40 C + 105 C QPA9909 Reel
Qorvo RF Amplifier 5-210MHz Gain 17.5dB NF 3.4dB Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 100

5 MHz to 210 MHz 5 V, 8 V 170 mA 17.5 dB 3.4 dB General Purpose Amplifiers SMD/SMT SOIC-8 Si 24 dBm 48 dBm - 40 C + 85 C QPB3321 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5-210MHz Gain 17.5dB NF 3.4dB Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

5 MHz to 210 MHz 5 V, 8 V 170 mA 17.5 dB 3.4 dB General Purpose Amplifiers SMD/SMT SOIC-8 Si 24 dBm 48 dBm - 40 C + 85 C QPB3321 Reel