Qorvo RF Amplifier

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 50V, 3.7-3.98GHz, 8W PAM 95In Stock
Min.: 1
Mult.: 1
Reel: 100

3.7 GHz to 3.98 GHz 50 V QPA3908 Reel, Cut Tape
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 19dB gain 95In Stock
Min.: 1
Mult.: 1
Reel: 100

50 Hz to 1.8 GHz 5 V, 8 V 350 mA 19 dB 3.8 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 24.5 dBm 40 dBm - 40 C + 100 C QPL1821 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 12dB -40C +105C 13,323In Stock
Min.: 1
Mult.: 1
Reel: 3,000

50 MHz to 4 GHz 3 V 26 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 9.6 dBm 21.4 dBm - 40 C + 105 C QPA2363C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 20-40 GHz 10W MMIC PA
20In Stock
Min.: 10
Mult.: 10

20 GHz to 40 GHz 18 V 2.04 A Power Amplifiers SMD/SMT Die GaN QPA2640D Gel Pack
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 15dB gain 236In Stock
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 1.8 GHz 5 V to 8 V 400 mA 15 dB 4 dB CATV Amplifiers SMD/SMT QFN-12 Si 24.2 dBm 39 dBm - 40 C + 100 C QPL1822 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-8GHz Gain 15.5dB P1dB 15dBm@2GHz 1,836In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 8 GHz 3.8 V 47 mA 12.5 dB 4.3 dB General Purpose Amplifiers SMD/SMT MPGA-9 GaAs InGaP 15.5 dBm 26 dBm - 40 C + 85 C NBB-402 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 400-4200MHz Gn 17dB P1dB 27.2dBm .5W 1,728In Stock
Min.: 1
Mult.: 1
Reel: 2,500

400 MHz to 4.2 GHz 5 V 137 mA 17.1 dB 4.8 dB General Purpose Amplifiers SMD/SMT QFN-EP-16 GaAs InGaP 27.2 dBm 43.8 dBm - 40 C + 105 C QPA9119 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-2.4 GHz Doherty Small cell PA (Band 1,991In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2.3 GHz to 2.4 GHz 5 V 406 mA 34.5 dB Power Amplifiers SMD/SMT SMT-16 GaAs InGaP 36 dBm - 40 C + 105 C QPA9940 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4GHz Single-ended 20dB Gain Block 6,802In Stock
Min.: 1
Mult.: 1
Reel: 2,500

50 MHz to 4 GHz 5 V 85 mA 20 dB 1.5 dB Gain Block Amplifiers SMD/SMT Si 20 dBm 31.1 dBm - 40 C + 100 C QPL7442 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4.4-6 GHz Ultra Low-Noise Bypass LNA 291In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 GHz to 6 GHz 4.2 V 65 mA 19.6 dB 1.3 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 16 dBm 36 dBm - 40 C + 105 C QPL9098 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 7-13GHz 1W Driver Amp 150In Stock
Min.: 50
Mult.: 50

7 GHz to 13 GHz 9 V 300 mA 25 dB Driver Amplifiers SMD/SMT Die GaAs 30 dBm - 40 C + 85 C TGA2700 Gel Pack
Qorvo RF Amplifier 20W, 17.3-21.2 GHz PA-die
5In Stock
Min.: 1
Mult.: 1

17.3 GHz to 21.2 GHz 20 V 396 mA 25 dB Power Amplifiers SMD/SMT Die GaN - 22 dBm QPA1724D Gel Pack
Qorvo RF Amplifier 17dB, Single ended low power low NF ampl 1,750In Stock
Min.: 1
Mult.: 1
Reel: 2,500

5 MHz to 1.8 GHz 5 V, 8 V 125 mA, 135 mA 17.5 dB 1.5 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 20 dBm, 23 dBm 33 dBm, 32 dBm - 40 C + 100 C Reel, Cut Tape
Qorvo RF Amplifier 12dB SnglEnd low NF 5MHz to 700MHz Amp 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

5 MHz to 850 MHz 5 V, 8 V 115 mA 12.5 dB 2.9 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm, 21.5 dBm 38 dBm, 37 dBm - 40 C + 100 C Reel, Cut Tape
Qorvo RF Amplifier Hi-Linearity SDARS LNA 1,768In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2.332 GHz 3.3 V to 5.25 V 55 mA 18.5 dB 0.45 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 21.5 dBm 35 dBm - 40 C + 105 C AEC-Q100 QPL6207Q Reel, Cut Tape
Qorvo RF Amplifier 32-38 GHz 3 W PA
18In Stock
Min.: 1
Mult.: 1

32 GHz to 38 GHz 6 V 2.1 A 19 dB Power Amplifiers SMD/SMT Si - 40 C + 85 C QPA2575 Bag
Qorvo RF Amplifier 2-18GHz LNA / Gain Block w/AGC 100In Stock
Min.: 100
Mult.: 100

2 GHz to 18 GHz 5 V 75 mA 17 dB 2 dB Low Noise Amplifiers Die GaAs 18 dBm TGA2525 Gel Pack
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 14dB -40C +105C 3,438In Stock
Min.: 1
Mult.: 1
Reel: 3,000

50 MHz to 4 GHz 3 V 55 mA 13.7 dB 4.1 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.2 dBm 27.8 dBm - 40 C + 105 C QPA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.8-3.2GHz 50W GaN PAE >58% SSG 25dB 2In Stock
Min.: 1
Mult.: 1

2.8 GHz to 3.2 GHz 25 V 3.7 A 22 dB Power Amplifiers SMD/SMT GaN SiC 47 dBm - 40 C + 85 C QPA1000 Waffle
Qorvo RF Amplifier Hybrid, 24V, Push Pull, 1.2GHz, 28dB, Ga 25In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 260 mA 28 dB 4.5 dB CATV Amplifiers Screw SOT-115J-9 GaAs - 30 C + 100 C QPA3359 Box
Qorvo RF Amplifier 25-31GHz NF 1.7dB P1dB 19dBm SSG 22dB 100In Stock
Min.: 50
Mult.: 50

31 GHz 3.5 V 90 mA 22 dB 1.7 dB Low Noise Amplifiers SMD/SMT Die GaAs 19 dBm - 40 C + 85 C QPA2628D Gel Pack
Qorvo RF Amplifier 2.7-3.5GHz 18W GaN PAE >54% Gain 30.5dB 23In Stock
Min.: 1
Mult.: 1

2.7 GHz to 3.5 GHz 20 V to 32 V 225 mA 30.5 dB Power Amplifiers SMD/SMT QFN-24 GaN SiC - 40 C + 85 C TGA2830 Waffle
Qorvo RF Amplifier 45-1003MHz Gain 22.5dB 5In Stock
Min.: 1
Mult.: 1

45 MHz to 1.003 GHz 24 V 470 mA 22.8 dB 4 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3340 Bulk
Qorvo RF Amplifier 40-1003MHz Gain 34.5 14In Stock
Min.: 1
Mult.: 1

40 MHz to 1.003 GHz 24 V 280 mA 34.5 dB 4.5 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3320 Bulk
Qorvo RF Amplifier 1.218 GHz 34 dB Gain Push Pull Amp 30In Stock
Min.: 1
Mult.: 1

47 MHz to 1.218 GHz 24 V 290 mA 34 dB 4 dB CATV Amplifiers Screw SOT-115J GaAs - 30 C + 85 C QPA3358 Box