Qorvo RF Amplifier

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 45-1218MHz 5V Gain 19dB NF <2dB 1,693In Stock
Min.: 1
Mult.: 1
Reel: 2,500

45 MHz to 1.218 GHz 5 V 280 mA 18.7 dB 2.5 dB Low Noise Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 39 dBm - 40 C + 85 C RFCA8830 Reel, Cut Tape
Qorvo RF Amplifier 1GHz GaAs/GaN Gain 25dB 117In Stock
Min.: 1
Mult.: 1

40 MHz to 1.003 GHz 24 V 420 mA 25 dB 5 dB CATV Amplifiers Screw GaAs GaN - 30 C + 100 C RFPD9950 Box
Qorvo RF Amplifier 2.01-2.17GHz PAE 17% .25W Gain 30.5dB 1,429In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2.01 GHz to 2.17 GHz 4.5 V 372 mA 30.5 dB Power Amplifiers SMD/SMT Si 33 dBm - 40 C + 85 C TQP9221 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Hybrid, 34V, Power Doubler, 1.2GHz, 23dB 53In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V to 34 V 530 mA 23 dB 3 dB CATV Amplifiers Screw SOT-115J GaAs GaN - 30 C + 100 C QPA3250 Box
Qorvo RF Amplifier 45-1003MHz Gain 24.5dB 61In Stock
Min.: 1
Mult.: 1

45 MHz to 1.003 GHz 24 V 470 mA 25 dB 4 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3350 Bulk
Qorvo RF Amplifier 45-1218MHz Pwr Dblr Hybrid GaAs/GaN 46In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 470 mA 22.8 dB 3 dB Power Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C RFPD3210 Tray
Qorvo RF Amplifier Hybrid, 24V, Power Doubler, 1.2GHz, 28dB 36In Stock
Min.: 1
Mult.: 1

47 MHz to 1.218 GHz 24 V 440 mA 28 dB 4.5 dB Power Amplifiers Screw SOT-115J-9 GaAs - 30 C + 85 C QPA3357 Bulk
Qorvo RF Amplifier 3.4-3.8 GHz 0.25W Balanced Amplifier 2,174In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2.7 GHz to 3.8 GHz 5 V 284 mA 18.7 dB 2.3 dB General Purpose Amplifiers SMD/SMT SMT-16 Si 25 dBm 38.2 dBm - 40 C + 105 C QPA9842 Reel, Cut Tape
Qorvo RF Amplifier 9-10GHz Gain 13dB PAE 38% GaN 60W
6In Stock
Min.: 1
Mult.: 1

9 GHz to 10 GHz 24 V 2.4 A 13 dB Power Amplifiers SMD/SMT GaN SiC 49 dBm - 40 C + 85 C TGA2312 Waffle
Qorvo RF Amplifier 9*10GHz 18W GaN P1dB > 38dBm
20In Stock
Min.: 10
Mult.: 10

9 GHz to 10 GHz 28 V 365 mA 35 dB Power Amplifiers SMD/SMT GaN SiC 38 dBm - 40 C + 85 C TGA2624 Gel Pack
Qorvo RF Amplifier 9 - 10.5GHz 5W Power Amp
15In Stock
Min.: 15
Mult.: 15

9 GHz to 10.5 GHz 9 V 1.4 A 20 dB Power Amplifiers SMD/SMT Die Si TGA2704 Gel Pack
Qorvo RF Amplifier 7.9-11GHz 25W GaN
10In Stock
Min.: 10
Mult.: 10

7.9 GHz to 11 GHz 24 V 1.2 A 28 dB Power Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA1011D Gel Pack
Qorvo RF Amplifier 45-1218 Pwr DBLR GaAs/GaN Hybrid 37In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 470 mA 22.8 dB 3 dB Power Amplifiers SMD/SMT SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3230 Bulk
Qorvo RF Amplifier 45-1218MHz NF 4.5dB P1dB +33dBm 103In Stock
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 1.218 GHz 12 V 525 mA 20.6 dB 4.5 dB Power Amplifiers SMD/SMT QFN-40 GaAs 33 dBm 50 dBm - 40 C + 85 C QPB8808 Reel, Cut Tape, MouseReel
Qorvo TQP9107-PCB
Qorvo RF Amplifier 824-849MHz Eval Board 3In Stock
Min.: 1
Mult.: 1

600 MHz to 960 MHz 4.3 V 370 mA 35.5 dB 5 dB Power Amplifiers SMD/SMT Si 30.5 dBm 46 dBm - 40 C + 105 C TQP9107 Bulk
Qorvo CMD263
Qorvo RF Amplifier 5 - 11 GHz Low Noise Amplifier 20In Stock
Min.: 5
Mult.: 5

Low Noise Amplifiers Si CMD263
Qorvo CMD242
Qorvo RF Amplifier DC-40 GHz Distributed Amplifier DIE
5In Stock
Min.: 1
Mult.: 1

0 Hz to 40 GHz 5 V to 8.5 V 100 mA 11 dB 4.4 dB General Purpose Amplifiers SMD/SMT Die GaAs 18 dBm 27 dBm - 55 C + 85 C CMD242
Qorvo CMD308
Qorvo RF Amplifier 2 - 6 GHz Low Noise Amplifier 10In Stock
Min.: 5
Mult.: 5

2 GHz to 6 GHz 4 V 45 mA 32 dB 1.5 dB Low Noise Amplifiers SMD/SMT Si 23 dBm 23 dBm - 55 C + 85 C CMD308 Gel Pack
Qorvo CMD243
Qorvo RF Amplifier 26 - 35 GHz Driver Amplifier
15In Stock
Min.: 5
Mult.: 5

26 GHz to 35 GHz 5 V 90 mA 15.5 dB 4.4 dB Driver Amplifiers SMD/SMT GaAs 21 dBm 25 dBm - 55 C + 85 C CMD243
Qorvo CMD270
Qorvo RF Amplifier 4 - 8 GHz Low Noise Amplifier 42In Stock
Min.: 1
Mult.: 1

Low Noise Amplifiers Si CMD270
Qorvo CMD245
Qorvo RF Amplifier 5-20GHz Low Phase Noise Amplifier 100In Stock
Min.: 5
Mult.: 5

Si CMD245 Waffle
Qorvo CMD271
Qorvo RF Amplifier 6 - 11 GHz Low Noise Amplifier 65In Stock
Min.: 5
Mult.: 5

6 GHz to 11 GHz 5 V 66 mA 20 dB 1.9 dB Low Noise Amplifiers SMD/SMT Si 16.5 dBm 27 dBm - 40 C + 85 C CMD271 Waffle
Qorvo QPA9970
Qorvo RF Amplifier 1GHz, 27dB Power Doubler(Opal) 50In Stock
Min.: 1
Mult.: 1
Power Amplifiers GaAs QPA9970 Box
Qorvo RF Amplifier 5-100MHz Gain 30dB NF 3dB Input RL-20dB 32In Stock
Min.: 1
Mult.: 1

5 MHz to 100 MHz 24 V 130 mA 30.1 dB 2.5 dB CATV Amplifiers Screw SOT-115J Si - 30 C + 100 C RFRP2241 Box
Qorvo RF Amplifier 1.80-1.88GHz 0.5W PA 117In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1.805 GHz to 1.93 GHz 3.6 V to 5.25 V 420 mA 30.6 dB Power Amplifiers SMD/SMT SMD-14 Si 35.4 dBm - 40 C + 85 C QPA9418 Reel, Cut Tape, MouseReel