Qorvo RF Amplifier

Results: 654
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 2 - 20 GHz Driver Amplifier 46In Stock
Min.: 1
Mult.: 1
Reel: 250

2 GHz to 22 GHz 5 V 120 mA 9 dB 4.5 dB Low Noise Amplifiers SMD/SMT GaAs 20.5 dBm 24 dBm - 40 C + 85 C CMD233 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20 GHz Distributed Power Amplifier 23In Stock
Min.: 1
Mult.: 1

0 Hz to 20 GHz 10 V 400 mA 12.5 dB 3 dB Power Amplifiers SMD/SMT GaAs 28 dBm 39 dBm - 40 C + 85 C CMD249 Reel
Qorvo RF Amplifier 2 - 6 GHz Low Noise Amplifier 93In Stock
Min.: 1
Mult.: 1
Reel: 100

2 GHz to 6 GHz 4 V 45 mA 31 dB 1.6 dB Low Noise Amplifiers SMD/SMT Si 12 dBm 23.5 dBm - 40 C + 85 C CMD308 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 95In Stock
Min.: 1
Mult.: 1
Reel: 100

0 Hz to 20 GHz 5 V 40 mA 12 dB 2.5 dB Driver Amplifiers SMD/SMT GaAs 11 dBm 22 dBm - 40 C + 85 C CMD311 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 8-12GHz Ultra Low NF LNA 270In Stock
Min.: 1
Mult.: 1

8 GHz to 12 GHz 3 V 30 mA 20 dB 0.92 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16 dBm 23 dBm - 40 C + 85 C CMD319 Cut Tape

Qorvo RF Amplifier 10.7-12.7GHz Ultra Low NF LNA 68In Stock
Min.: 1
Mult.: 1

10.7 GHz to 12.7 GHz 3 V 32 mA 18 dB 1.07 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16 dBm 23 dBm - 40 C + 85 C CMD320 Reel
Qorvo RF Amplifier DC-12GHz Gain 12dB P1dB 13.8dBm@2GHz 232In Stock
Min.: 1
Mult.: 1
Reel: 100

0 Hz to 12 GHz 3.9 V 50 mA 13 dB 5.1 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs 13 dBm 27.1 dBm - 45 C + 85 C NBB-300 Reel, Cut Tape
Qorvo RF Amplifier DC-12GHz Gain 12.5dB P1dB 15.8dBm@6GHz 627In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 12 GHz 4.6 V 50 mA 9.7 dB 4.9 dB General Purpose Amplifiers SMD/SMT MPGA-9 GaAs InGaP 12 dBm 24 dBm - 45 C + 85 C NBB-312 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 100-1300MHz NF 2.6dB Gain 16.8dB 7,162In Stock
Min.: 1
Mult.: 1
Reel: 3,000

100 MHz to 1.3 GHz 2.5 V to 4.5 V 30.7 mA 16 dB 2.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14 dBm 15.3 dBm - 40 C + 105 C QPA0163 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz NF 4dB Gain 15dB 9,570In Stock
Min.: 1
Mult.: 1
Reel: 3,000

50 MHz to 4 GHz 3 V 25 mA 13.4 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 9.6 dBm 21 dBm - 55 C + 105 C QPA2463C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 21.1dB -40C +105C 4,587In Stock
Min.: 1
Mult.: 1
Reel: 3,000

50 MHz to 4 GHz 3 V 48 mA 19.8 dB 2.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.6 dBm 26.6 dBm - 40 C + 105 C QPA4563C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-5.0 GHz, 0.5 W Driver Amplifier 3,223In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Driver Amplifiers Si QPA9122 Reel, Cut Tape
Qorvo RF Amplifier 3-5 GHz Gain Block Medium Gain 1,324In Stock
5,000Expected 2026/03/03
Min.: 1
Mult.: 1
Reel: 2,500

1 GHz to 6 GHz 5 V 68 mA 16 dB 1.4 dB Gain Block Amplifiers SMD/SMT DFN-8 Si 20 dBm 35.5 dBm - 40 C + 105 C QPA9126 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 3-5 GHz Gain Bock High Gain 1,364In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 GHz to 6 GHz 5 V 70 mA 20 dB 1.4 dB Gain Block Amplifiers SMD/SMT DFN-8 Si 19.5 dBm 35 dBm - 40 C + 105 C QPA9127 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.5-2.7GHz Gain 34dB PAE 14% 667In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2.5 GHz to 2.7 GHz 4.5 V 805 mA 34 dB Power Amplifiers SMD/SMT SMD-14 Si 35.5 dBm - 40 C + 85 C QPA9426 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5.1-5.9GHz Gain 32dB P1dB 32dBm 2,477In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4.9 GHz to 5.9 GHz 5 V 520 mA 32 dB 7 dB Power Amplifiers SMD/SMT QFN-20 Si 33 dBm - 40 C + 105 C QPA9501 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 700-960MHz .5W 2,991In Stock
Min.: 1
Mult.: 1
Reel: 2,500

600 MHz to 1 GHz 5 V 248 mA 20 dB 4.5 dB General Purpose Amplifiers SMD/SMT SMT-16 Si 27.4 dBm 43.2 dBm - 40 C + 105 C QPA9805 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 0.9-0.99 GHz PA 2,295In Stock
Min.: 1
Mult.: 1
Reel: 2,500

925 MHz to 960 MHz 5 V 370 mA 32.6 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SMT-16 GaAs InGaP 35.5 dBm - 40 C + 85 C QPA9908 Reel, Cut Tape
Qorvo RF Amplifier Return Path Amp 345In Stock
Min.: 1
Mult.: 1
Reel: 2,500

5 MHz to 700 MHz 5 V 275 mA 25 dB 1.8 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs 22.6 dBm 38 dBm - 40 C + 85 C QPB8896 Reel, Cut Tape
Qorvo RF Amplifier 0.6-4.2 GHz Ultra-LNA 2,958In Stock
Min.: 1
Mult.: 1
Reel: 2,500

600 MHz to 4.2 GHz 5 V 50 mA 22.8 dB 0.54 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 17 dBm 32 dBm - 40 C + 105 C QPL9057 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier .45-3.8GHz NF .55dB Gain 37.5dB 1,884In Stock
Min.: 1
Mult.: 1
Reel: 2,500

450 MHz to 3.8 GHz 3.3 V to 5.25 V 160 mA 37.5 dB 0.55 dB Low Noise Amplifiers SMD/SMT SMT-16 Si 20.8 dBm 36 dBm - 40 C + 105 C QPL9065 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.7-2.7GHz Gain 22dB NF .7dB 3,248In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1.7 GHz to 2.7 GHz 3 V to 5.25 V 55 mA 25 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 17 dBm 33.5 dBm - 40 C + 105 C QPL9096 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1-6GHz Gain 21.6dB NF .9dB OIP3 35dBm 3,726In Stock
7,500Expected 2026/06/04
Min.: 1
Mult.: 1
Reel: 2,500

600 MHz to 6 GHz 5 V 56 mA 21.6 dB 0.9 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 19 dBm 35.5 dBm - 40 C + 105 C QPL9503 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5-200MHz NF 5dB Gain 36dB 64In Stock
Min.: 1
Mult.: 1

5 MHz to 200 MHz 24 V 158.5 mA 35.2 dB 5 dB CATV Amplifiers Screw SOT-115J Si - 30 C + 100 C R2005350L Bulk
Qorvo RF Amplifier 45-1218MHz Pwr Dblr Hybrid GaAs/GaN 158In Stock
150Expected 2026/05/01
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 470 mA 24.8 dB 3 dB Power Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C RFPD3220 Tray