Gain Block Amplifiers RF Amplifier

Results: 214
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier 20 MHz to 6 GHz RF/IF Gain Block, Fixed Gain of 20 dB 1,400In Stock
Min.: 1
Mult.: 1
Max.: 1,400
: 1,500

20 MHz to 6 GHz 4.5 V to 5.5 V 93 mA 20 dB 3 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 20.6 dBm 40 dBm - 40 C + 85 C ADL5542 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 33dBm OIP3 Gain Block 1,002In Stock
Min.: 1
Mult.: 1
Max.: 956
: 1,000

30 MHz to 6 GHz 4.75 V to 5.25 V 55 mA 17.4 dB 2.9 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 17.6 dBm 34.9 dBm - 40 C + 105 C ADL5544 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 33dBm OIP3 Gain Block 3,359In Stock
Min.: 1
Mult.: 1
Max.: 3,359
: 1,000

30 MHz to 6 GHz 4.75 V to 5.25 V 56 mA 24.1 dB 2.9 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 18.1 dBm 36.4 dBm - 40 C + 105 C ADL5545 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier PA Driver Amplifier 2,413In Stock
Min.: 1
Mult.: 1
Max.: 2,413
: 1,000

50 MHz to 4 GHz 4.5 V to 5.5 V 83 mA 15 dB 3.7 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 19 dBm 43 dBm - 40 C + 85 C ADL5601 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier PA Driver Amplifier 2,470In Stock
Min.: 1
Mult.: 1
Max.: 2,470
: 1,000

50 MHz to 4 GHz 4.5 V to 5.5 V 89 mA 20 dB 3.3 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 19.3 dBm 42 dBm - 40 C + 85 C ADL5602 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 2dB Noise Figure Gain Block 1,461In Stock
4,000Expected 2026/09/12
Min.: 1
Mult.: 1
Max.: 5,461
: 1,000

30 MHz to 6 GHz 4.75 V to 5.25 V 94 mA 22.2 dB 2.1 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 21 dBm 40 dBm - 40 C + 105 C ADL5611 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr 362In Stock
455Expected 2026/09/12
Min.: 1
Mult.: 1

20 MHz to 2.06 GHz 5 V 170 mA 20.8 dB 2.9 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 47.9 dBm - 40 C + 85 C LTC6430-20 Tube
Analog Devices RF Amplifier L Freq to 1.4GHz 50O Gain Block IF Amp 821In Stock
2,002Expected 2027/03/25
Min.: 1
Mult.: 1
Max.: 2,823

1.4 GHz 5 V 95 mA 15.9 dB 3.22 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 19.2 dBm 47 dBm - 40 C + 85 C LTC6433-15 Tube
Analog Devices RF Amplifier amp, 4 - 10 GHz Gain Block 402In Stock
Min.: 1
Mult.: 1

4 GHz to 10 GHz 5 V 43 mA 15 dB 3.5 dB Gain Block Amplifiers SMD/SMT SMT-12 Si 13 dBm 25 dBm - 40 C + 85 C HMC3587 Cut Tape
Analog Devices RF Amplifier Linear Driver, Gain Block 274In Stock
661Expected 2027/06/09
Min.: 1
Mult.: 1
Max.: 100

7 GHz to 15 GHz 5 V 40 mA 15 dB 4 dB Gain Block Amplifiers SMD/SMT SMT-12 Si 15 dBm 28 dBm - 40 C + 85 C HMC3653 Cut Tape
Analog Devices RF Amplifier MMIC AMPLIFIER, DC - 4 GHzFor 774In Stock
Min.: 1
Mult.: 1
Max.: 774

0 Hz to 4 GHz 5 V 82 mA 21 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs InGaP 19 dBm 33 dBm - 40 C + 85 C HMC589A Cut Tape
Analog Devices RF Amplifier amp 497In Stock
Min.: 1
Mult.: 1
Max.: 497
: 500

200 MHz to 4 GHz 5 V 155 mA 13 dB 2.2 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs 22 dBm 40 dBm - 40 C + 85 C HMC636 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier upscreen part for Space 108In Stock
950Expected 2026/09/12
Min.: 1
Mult.: 1
Max.: 1,061
: 500

10 MHz to 10 GHz 4.5 V to 5.5 V 87 mA 14 dB 6 dB Gain Block Amplifiers SMD/SMT QFN-16 GaAs 20 dBm 33 dBm - 40 C + 85 C HMC788 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz12dB RF GainBlockPwrdown Pi A 595-TRF37A73IDSGT 3,287In Stock
Min.: 1
Mult.: 1
: 3,000

1 MHz to 6 GHz 3.3 V 55 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT WSON-8 SiGe 14.5 dBm 28.5 dBm - 40 C + 85 C TRF37A73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40 to 4000 MHz 18dB RF Gain Block A 595- A 595-TRF37C75IDSGT 8,635In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 18 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 19.5 dBm 34 dBm - 40 C + 85 C TRF37C75 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz20dB RF GainBlockPwrdown Pi A 595-TRF37D73IDSGT 8,352In Stock
Min.: 1
Mult.: 1
: 3,000

1 MHz to 6 GHz 3.3 V 53 mA 19.5 dB 3.2 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 16.5 dBm 28 dBm - 40 C + 85 C TRF37D73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz20dB RF GainBlockPwrdown Pi A 595-TRF37D73IDSGR 2,875In Stock
Min.: 1
Mult.: 1
: 250

1 MHz to 6 GHz 3.3 V 53 mA 19.5 dB 3.2 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 16.5 dBm 28 dBm - 40 C + 85 C TRF37D73 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 40MHz to 4GHz Linear Broadband Amplifier 1,873In Stock
Min.: 1
Mult.: 1
: 2,500

400 MHz to 4 GHz 3 V to 5.25 V 40.6 mA 17.5 dB 2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 13.6 dBm 30 dBm - 40 C + 85 C MAX2614 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 1,761In Stock
Min.: 1
Mult.: 1
Max.: 1,761
: 2,500

400 MHz to 4 GHz 3 V to 5.25 V 80.6 mA 18 dB 2.2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 19.5 dBm 37 dBm - 40 C + 85 C MAX2616 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier DC-6000MHz 20dB Gain@900MHz 3,900In Stock
9,000Expected 2026/08/31
Min.: 1
Mult.: 1
Max.: 1,500
: 3,000

0 Hz to 6 GHz 5 V 20 mA 20 dB 3 dB Gain Block Amplifiers SMD/SMT SOT-363-6 InGaP 8 dBm 20 dBm - 40 C + 85 C AG203 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier DC-6000MHz 15.5dB Gain@900MHz 2,166In Stock
Min.: 1
Mult.: 1
Max.: 500
: 3,000

0 Hz to 6 GHz 4.23 V 35 mA 15.5 dB 3.4 dB Gain Block Amplifiers SMD/SMT SOT-363-6 InGaP 13.5 dBm 26.5 dBm - 40 C + 85 C AG302 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 100-1300MHz NF 2.6dB Gain 16.8dB 2,467In Stock
6,000Expected 2026/09/07
Min.: 1
Mult.: 1
: 3,000

100 MHz to 1.3 GHz 2.5 V to 4.5 V 30.7 mA 16 dB 2.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14 dBm 15.3 dBm - 40 C + 105 C QPA0163 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz NF 4dB Gain 15dB 15,395In Stock
Min.: 1
Mult.: 1
: 3,000

50 MHz to 4 GHz 3 V 25 mA 13.4 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 9.6 dBm 21 dBm - 55 C + 105 C QPA2463C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-3.5GHZ NF 2.5dB Gain 20.4dB 2,979In Stock
6,000Expected 2026/09/25
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

0 Hz to 3.5 GHz 3.5 V 45 mA 19.2 dB 2.8 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 15.8 dBm 28.9 dBm - 40 C + 105 C QPA4563A Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 21.1dB -40C +105C 5,123In Stock
9,000Expected 2026/12/16
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

50 MHz to 4 GHz 3 V 48 mA 19.8 dB 2.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.6 dBm 26.6 dBm - 40 C + 105 C QPA4563C Reel, Cut Tape, MouseReel