CSWA2-63DR+

Mini-Circuits
139-CSWA2-63DR+
CSWA2-63DR+

Mfr.:

Description:
RF Switch ICs Absorptive SPDT, SMT Solid State Switch, 500 - 6000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.04 $11.04
$11.03 $110.30
$10.90 $545.00
Full Reel (Order in multiples of 500)
$10.90 $5,450.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Switch ICs
RoHS:  
SPDT
500 MHz
6 GHz
1.5 dB
44 dB to 70 dB
- 55 C
+ 125 C
SMD/SMT
Si
CSWA2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
High Control Voltage: 2.7 V to 5 V
Number of Switches: Dual
Operating Frequency: 500 MHz to 6 GHz
Operating Supply Current: 50 uA
Pd - Power Dissipation: 370 mW
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

CSWA2-63DR+ SPDT RF Switch

Mini-Circuits CSWA2-63DR+ SPDT RF Switch offers a wide bandwidth range of 500MHz to 6000MHz and 1dB typical insertion loss. When this switch is in non-absorptive mode, it is useable to 0.3MHz and may be used in 75Ω systems over 0.3MHz to 3000MHz. The CSWA2-63DR+ switch comes in a low-profile, hermetically sealed, small size package with dimensions of 4mm x 4mm x 1.2mm. Mini-Circuits CSWA2-63DR+ SPDT RF Switch is capable of meeting MIL requirements for gross leak, fine leak, thermal shock, vibration, mechanical shock, and HTOL.