ARM Cortex M33 Core RF System on a Chip - SoC

Results: 499
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO 9,000In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 0dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO 4,619In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 0 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 4.1 mA 352 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN40, 2.4G, 6dB, Bluetooth 5.2, 352kB, 32kB(RAM), 26 GPIO 2,030In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 352 kB - 40 C + 85 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC FG25, Sub-GHz, 1152kB Flash, 256kB RAM, FSK/O-QPSK, Secure Vault-High, +125C, QFN56 256In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 2.4 Mbps 16 dBm - 95.3 dBm 1.71 V 3.8 V 6.28 mA 186 mA 1152 kB - 40 C + 125 C QFN-56 Tray
Silicon Labs RF System on a Chip - SoC FG25, Sub-GHz, 1152kB Flash, 256kB RAM, FSK/O-QPSK/OFDM, Secure Vault-High, +125C, QFN56 249In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 2.4 Mbps 16 dBm - 95.3 dBm 1.71 V 3.8 V 6.28 mA 186 mA 1152 kB - 40 C + 125 C QFN-56 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +10 dBm, Secure Vault High, 20-bit ADC, MVP, +125C, QFN48 1,684In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 1.5 MB - 40 C + 125 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, QFN40 3,190In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 20 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, QFN48 2,151In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 20 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC FG25, Sub-GHz, 1920kB Flash, 512kB RAM, FSK/O-QPSK/OFDM, HFCLKOUT, Secure Vault-High, +125C, QFN56 315In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 2.4 Mbps 16 dBm - 95.3 dBm 1.71 V 3.8 V 6.28 mA 186 mA 1920 kB - 40 C + 125 C QFN-56 Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, QFN48 4,762In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 512 kB - 40 C + 125 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 6dB, Bluetooth 5.2, 512kB, 32kB(RAM), 18 GPIO 1,436In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-32 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000
Bluetooth ARM Cortex M33 2.4 GHz 1 Mbps 6 dBm - 97 dBm 2.4 V 4.75 V 1.8 mA 3 mA 4 kB, 128 kB - 40 C + 85 C VFBGA-100 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols 3,965In Stock
Min.: 1
Mult.: 1
Reel: 4,000
Bluetooth ARM Cortex M33 2.4 GHz 1 Mbps 6 dBm - 97 dBm 2.4 V 4.75 V 1.8 mA 3 mA 4 kB, 128 kB - 40 C + 85 C VFBGA-86 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols 4,997In Stock
Min.: 1
Mult.: 1
Reel: 5,000
Bluetooth ARM Cortex M33 2.4 GHz 1 Mbps 6 dBm - 97 dBm 2.4 V 4.75 V 1.8 mA 3 mA 4 kB, 128 kB - 40 C + 85 C VFBGA-100 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 6dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO 15In Stock
2,500Expected 2026/03/13
Min.: 1
Mult.: 1
Reel: 2,500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm, - 98.9 dBm, - 106.7 dBm 1.71 V 3.8 V 4.4 mA, 4.5 mA 8.5 mA 352 kB - 40 C + 85 C QFN-32 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Multi-Core BLE 5.3 SoC with Embedded FLASH 5,299In Stock
Min.: 1
Mult.: 1
Reel: 5,500

ARM Cortex M33 256 kB Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN48 6,135In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 512 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 10dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO 1,310In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 512kB, 64kB(RAM), 20 GPIO 713In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 512 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 512kB, 64kB(RAM), 20 GPIO 1,018In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 512 kB - 40 C + 125 C QFN-32 Tray

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 128kB Flash, 32kB RAM, +14 dBm, Secure Vault-High, QFN40 1,820In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 128 kB - 40 C + 85 C QFN-40 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, QFN48 2,391In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 14 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-48 Reel, Cut Tape

Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, XOUT, QFN40 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 14 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO 695In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 10dB, mesh multiprotocol, 512kB, 64kB(RAM), 20 GPIO 976In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 512 kB - 40 C + 125 C QFN-32 Tray