ARM Cortex M33 Core RF System on a Chip - SoC

Results: 499
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, 20-bit ADC, +10 dBm, QFN68, MVP 500In Stock
Min.: 1
Mult.: 1

Wireless Gecko SoC ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 6.2 mA 19.5 mA 3200 kB - 40 C + 125 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, 20-bit ADC, +20 dBm, QFN48, MVP 474In Stock
Min.: 1
Mult.: 1

Wireless Gecko SoC ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 95 dBm 1.71 V 3.8 V 6.2 mA 152.7 mA 3200 kB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, 20-bit ADC, +20 dBm, QFN68, MVP 407In Stock
Min.: 1
Mult.: 1

Wireless Gecko SoC ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 95 dBm 1.71 V 3.8 V 6.2 mA 152.7 mA 3200 kB - 40 C + 125 C QFN-68 Tray
Nordic Semiconductor RF System on a Chip - SoC Wireless SOC, ultra low power 2.4GHz radio + MCU, 0.5MB NVM 5,367In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ARM Cortex M33 32 MHz 31.25 ks/s 8 dBm - 96 dBm 1.7 V 3.6 V 0.5 MB - 40 C + 105 C QFN-48 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Wireless SOC, ultra low power 2.4GHz radio + MCU, 0.5MB NVM 2,862In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ARM Cortex M33 128 MHz 31.25 ks/s 8 dBm - 96 dBm 1.7 V 3.6 V 0.5 MB - 40 C + 105 C QFN-48 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Wireless SOC, ultra low power 2.4GHz radio + MCU, 1.0MB NVM 1,375In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ARM Cortex M33 32 MHz 31.25 ks/s 8 dBm - 96 dBm 1.7 V 3.6 V 1 MB - 40 C + 105 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC BG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +20 dBm, +125C, QFN40 4,241In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 156.8 mA 1 MB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC BG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +10 dBm, Secure Vault High, 20-bit ADC +125C, QFN48 3,222In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 1.5 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC BG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +10 dBm, Secure Vault High, MVP, +125C, QFN48 2,933In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 1 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 192kB RAM, +10 dBm, +125C, QFN40 2,604In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 1.5 MB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 192kB RAM, +10 dBm, +125C, QFN48 1,963In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 1.5 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +20 dBm, Secure Vault High, MVP, +125C, QFN48 1,090In Stock
2,450Expected 2026/03/27
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 94.4 dBm 1.71 V 3.8 V 4.4 mA 156.8 mA 1.5 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC BG27, 2.4 GHz, 768kB Flash, 64kB RAM, +8 dBm, +125C, QFN32 4,900In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M33 2.4 GHz 2 Mbps 8 dBm - 96.3 dBm 1.71 V 3.8 V 3.6 mA 11.3 mA 768 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC BG27, 2.4 GHz, 768kB Flash, 64kB RAM, +8 dBm, +125C, QFN40 1,489In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M33 2.4 GHz 2 Mbps 8 dBm - 96.3 dBm 1.71 V 3.8 V 3.6 mA 11.3 mA 768 kB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC BG27, 2.4 GHz, 768kB Flash, 64kB RAM, +6 dBm, +125C, QFN32 2,347In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.3 dBm 1.71 V 3.8 V 3.6 mA 11.3 mA 768 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault-Mid, QFN48 2,340In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Sub-GHz ARM Cortex M33 20 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz +14, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - High, MVP, QFN68 1,128In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 14 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 125 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz +20, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN48 690In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 20 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz +20, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN68 1,467In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Sub-GHz ARM Cortex M33 20 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 125 C QFN-68 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC MG27, 2.4 GHz, 768kB Flash, 64kB RAM, +8 dBm, +125C, QFN32 2,019In Stock
Min.: 1
Mult.: 1

BLE, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 8 dBm - 96.3 dBm 1.71 V 3.8 V 3.6 mA 11.3 mA 768 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC MG27, 2.4 GHz, 768kB Flash, 64kB RAM, +6 dBm, +125C, QFN32 4,881In Stock
Min.: 1
Mult.: 1

BLE, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.3 dBm 1.71 V 3.8 V 3.6 mA 11.3 mA 768 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN40, 2.4G, 6dB, Bluetooth 5.2, 512kB, 32kB(RAM), 26 GPIO 38,143In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 85 C QFN-40 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN40, 2.4G, 6dB, Bluetooth 5.2, 512kB, 32kB(RAM), 26 GPIO 40,748In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-40 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN48 9,990In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC BG27, 2.4 GHz, 768kB Flash, 64kB RAM, +6 dBm, +125C, QFN40 2,366In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.3 dBm 1.71 V 3.8 V 3.6 mA 11.3 mA 768 kB - 40 C + 125 C QFN-40 Tray