Texas Instruments RF Transceiver

Results: 147
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Texas Instruments RF Transceiver WiLink 8 single-band industrial Wi-Fi 4,955In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Wi-Fi 2.4 GHz 100 Mb/s - 40 C + 105 C I2S, UART DSBGA-130 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC A 595-CC1100ERGPR 240In Stock
Min.: 1
Mult.: 1
Reel: 250

Sub-GHz 470 MHz to 510 MHz, 950 MHz to 960 MHz 500 kb/s 2-FSK, ASK, FSK, GFSK, MSK, OOK 1.8 V 3.6 V 15 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low Pwr Hi Perf RF T ransceiver A 595-CC A 595-CC1201RHBR 163In Stock
Min.: 1
Mult.: 1
Reel: 250

Zigbee 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHZ to 950 MHz 1.25 Mb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 19 mA 54 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low-Power 2.4 GHz RF Transceiver A 595-C A 595-CC2500RGPR 276In Stock
Min.: 1
Mult.: 1

ISM, SRD 2.4 GHz to 2.48 GHz 500 kb/s 2-FSK, GFSK, MSK, OOK 1.8 V 3.6 V 19.6 mA 21.5 mA 1 dBm - 40 C + 85 C SPI QFN-20 Tube
Texas Instruments RF Transceiver 2.4GHz ZigBee/IEEE 8 02.15.4RF Xceiver A ALT 595-CC2520RHDR 2,950In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Zigbee 2.394 GHz to 2.507 GHz 250 kb/s OQPSK 1.8 V 3.8 V 18.5 mA 37.5 mA 5 dBm - 40 C + 125 C VQFN-28 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2-transmit 2-receiv e RF-sampling transc 5In Stock
Min.: 1
Mult.: 1
No
RF Front End 12 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400
Texas Instruments RF Transceiver 2T3R 600-MHz to 12- GHz RF-sampling AFE 5In Stock
Min.: 1
Mult.: 1
No
Multiband 600 MHz to 12 GHz 29.5 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 8-transmit 10-recei ve RF-sampling trans 3In Stock
Min.: 1
Mult.: 1
No
5 MHz to 7.125 GHz, 100 MHz to 7.125 GHz - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 76-GHz to 81-GHz hig h-performance autom A 595-WR1243FBIGABLRQ1 130In Stock
Min.: 1
Mult.: 1

Radar 76 GHz to 81 GHz 600 Mb/s 950 mV 3.465 V 12 dBm - 40 C + 125 C SPI FCCSP-161 AEC-Q100 Tray
Texas Instruments RF Transceiver PurePath Wireless 2. 4GHz RF SoC A 595-C A 595-CC8530RHAR 88In Stock
Min.: 1
Mult.: 1
Reel: 250

ISM 2.4 GHz 5 Mb/s 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2C, SPI VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf Lo Pwr A 595-CC1 A 595-CC1121RHBR Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

Multiband 164 MHz to 192 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel
Texas Instruments RF Transceiver SGL-Chip 2.4 GHz RF Transceiver A 595-CC A 595-CC2420RGZT Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Zigbee 250 kb/s VQFN-48 Reel
Texas Instruments RF Transceiver PurePath Wireless 2. 4 GHz RF SoC A 595- A 595-CC8520RHAR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 250

ISM 2.4 GHz 5 Mb/s 2 V 3.6 V - 40 C + 85 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Wireless 2.4 GHz RF SoC A 595-CC8531RHAT A 595-CC8531RHAT Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ISM 2.4 GHz 5 Mb/s 3 V 3.6 V 11 dBm - 40 C + 85 C I2S VQFN-40 Reel
Texas Instruments RF Transceiver Second generation 2. 4 GHz ZigBee/IEEE 8 Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Zigbee 5 dBm - 40 C + 125 C VQFN-28 Reel
Texas Instruments RF Transceiver TRANSCEIVER CHIP A 5 95-CC1021RSST A 595-CC1021RSST Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ISM, SRD 402 MHz to 470 MHz, 804 MHz to 960 MHz 153.6 kb/s 2.5 V 3.3 V - 40 C + 85 C VQFN-32 Reel
Texas Instruments RF Transceiver Highly Integr Multi Ch RF Transceiver Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

ISM, SRD 500 kb/s 2.5 V 3.3 V - 40 C + 85 C VQFNP-20 Reel
Texas Instruments RF Transceiver Lo-Pwr Sgl-Chip 2.4 GHz ISM Band Trnscvr Non-Stocked Lead-Time 12 Weeks
Min.: 129
Mult.: 43

ISM, SRD 2.4 GHz to 2.483 GHz 1 Mb/s FSK 1.6 V 3.6 V 24 mA 19 mA 0 dBm - 40 C + 85 C SPI VQFN-48 Tube
Texas Instruments RF Transceiver S-Chip Very L-POW RF A 595-CC1101RGPR A 595-CC1101RGPR Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 50

ISM, SRD 300 MHz to 1 GHz 76.8 kb/s FSK, OOK 2.1 V 3.6 V 7.4 mA 26.7 mA 10 dBm - 40 C + 85 C 3-Wire TSSOP-28 Tube
Texas Instruments RF Transceiver S-Chip Very L-POW RF A 595-CC1101RGPR A 595-CC1101RGPR Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ISM, SRD 300 MHz to 1 GHz 76.8 kb/s FSK, OOK 2.1 V 3.6 V 7.4 mA 26.7 mA 10 dBm - 40 C + 85 C 3-Wire TSSOP-28 Reel
Texas Instruments RF Transceiver 300-1000MHz LW PWR T RANS. CHIP A 595-CC A 595-CC1101RGPT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

ISM, SRD 300 MHz to 1 GHz 76.8 kb/s FSK, OOK 2.1 V 3.6 V 7.4 mA 26.7 mA 10 dBm - 40 C + 85 C 3-Wire TSSOP-28 Tube
Texas Instruments RF Transceiver UHF TRANSCEIVER TAPE AND REEL A 839-CC11 A 839-CC1100 Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

ISM, SRD 300 MHz to 348 MHz, 400 MHz to 464 MHz, 800 MHz to 928 MHz 500 kb/s 2.5 V 3.3 V - 40 C + 85 C VQFNP-20 Reel
Texas Instruments RF Transceiver 2.4GHz ISM BAND RF T RANSCEIVER A 839-CC A 839-CC2400T/R-R Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

ISM 2.4 GHz to 2.483 GHz 1 Mb/s FSK, GFSK 1.6 V 3.6 V 24 mA 19 mA 0 dBm - 40 C + 85 C SPI VQFN-48 Tube
Texas Instruments RF Transceiver Dual-channel RF tran sceiver with dual f
Non-Stocked Lead-Time 18 Weeks
Min.: 90
Mult.: 90

Multiband 600 MHz to 6 GHz 29.5 Gb/s - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 4-transmit 4-receiv e 2-feedback RF tra Non-Stocked Lead-Time 18 Weeks
Min.: 90
Mult.: 90

Multiband 6 MHz to 6 GHz 29.5 Gb/s - 40 C + 85 C Serial FCBGA-400 Tray