Vishay FC Series RF Resistors

Results: 531
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Packaging
Vishay High Frequency/RF Resistors 50 OHM 1% 25PPM 1/20W 2,150In Stock
Min.: 1
Mult.: 1
FC 50 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors 1Kohm 0.5% 25ppm 4,627In Stock
Min.: 1
Mult.: 1
Reel: 500

FC 1 kOhms 50 mW (1/20 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 75ohms .1% 50ppm 2,910In Stock
Min.: 1
Mult.: 1
Reel: 2,500

FC 75 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors FC1206 100PPM 50 1% S T0 e1 2,643In Stock
Min.: 1
Mult.: 1
FC 50 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 75 V 3.2 mm 1.6 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 25PPM 50 1% S T1 e1 1,541In Stock
Min.: 1
Mult.: 1
Reel: 1,000

FC 50 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm Reel, Cut Tape
Vishay / Thin Film High Frequency/RF Resistors 1/20watt 100ohm 0.1% 25ppm 30volts 0402 1,995In Stock
Min.: 1
Mult.: 1
Reel: 100

FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm 4,243In Stock
Min.: 1
Mult.: 1

FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Bulk
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25ppm 5,428In Stock
Min.: 1
Mult.: 1
Reel: 3,000

FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 500ohms 0.1% 25ppm 2,968In Stock
Min.: 1
Mult.: 1
Reel: 100

FC 500 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm 4,586In Stock
Min.: 1
Mult.: 1
Reel: 2,500

FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors 400ohms .1% 25ppm 85In Stock
Min.: 1
Mult.: 1
Reel: 100

FC 400 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 250 OHM 1% 25PPM 1/20W 35In Stock
Min.: 1
Mult.: 1
FC 250 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 25PPM 10.5 1% T T1 e4 900In Stock
Min.: 1
Mult.: 1
Reel: 1,000
FC 10.5 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape
Vishay High Frequency/RF Resistors FC0402 25PPM 75 0.1% S T1 e1 838In Stock
Min.: 1
Mult.: 1
FC 75 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay / Thin Film High Frequency/RF Resistors 0.05W 71.5ohms 0.5% 50ppm 30V 2,443In Stock
Min.: 1
Mult.: 1
Reel: 3,000
No
FC 71.5 Ohms 50 mW (1/20 W) 0.5 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 75ohms .1% 25ppm 2,334In Stock
Min.: 1
Mult.: 1
Reel: 2,500
No
FC 75 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors FC0402 25PPM 453 1% T T1 e4 846In Stock
Min.: 1
Mult.: 1
Reel: 1,000
FC 453 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape
Vishay High Frequency/RF Resistors FC0402 100PPM 499 1% TB T1 926In Stock
Min.: 1
Mult.: 1
Reel: 1,000
FC 499 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape
Vishay High Frequency/RF Resistors FC0402 25PPM 52.3 1% T T1 e4 885In Stock
Min.: 1
Mult.: 1
Reel: 1,000
FC 52.3 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape
Vishay / Thin Film High Frequency/RF Resistors 330ohms 0.5% 25ppm 1,232In Stock
Min.: 1
Mult.: 1
Reel: 500

FC 330 Ohms 50 mW (1/20 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 100 OHM 1% 100PPM 1/8W 249In Stock
Min.: 249
Mult.: 249
FC 100 Ohms 125 mW (1/8 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors 200ohms 0.5% 25ppm 1,126In Stock
Min.: 1
Mult.: 1
Reel: 500

FC 200 Ohms 50 mW (1/20 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25ppm 1,391In Stock
Min.: 1
Mult.: 1
Reel: 2,500
No
FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 25ppm 162ohms 0.1% B T0 102In Stock
Min.: 1
Mult.: 1
Reel: 100
No
FC 162 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50 OHM .1% 25PPM 1/20W 2,876In Stock
Min.: 1
Mult.: 1
FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm