PWR-6LRMS-RC

Mini-Circuits
139-PWR-6LRMS-RC
PWR-6LRMS-RC

Mfr.:

Description:
RF Test Equipment PWR SENS USB/ETH ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,648.67 $2,648.67
10 Quote

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Test Equipment
RoHS:  
RF Power Sensor
50 MHz to 6 GHz
Brand: Mini-Circuits
Cable Type: RJ45 Plug, USB Type A Plug
Height - in: 1.08 in
Height - mm: 27.4 mm
Length - in: 4.95 in
Length - mm: 125.7 mm
Packaging: Bulk
Product Type: RF Test Equipment
Series: PWR
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width - in: 1.74 in
Width - mm: 44.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9030333400
ECCN:
EAR99

SmartPower True RMS Power Sensor

Mini-Circuits SmartPower Sensor can turn a PC into a true root mean square (RMS) power meter for continuous waveform (CW), modulated, and multi-tone signals. The cost-effective, compact sensor head has a 55dB input dynamic range for RF power measurement as low as -45 dBm over 50MHz to 6000MHz. The sensor features a USB HID interface, is plug-and-play compatible, and features a GUI application for Windows. A full application programming interface (API) with programming instructions for Windows and Linux systems (32-bit and 64-bit) is included. Mini-Circuits SmartPower Sensor includes a 6.6-foot "Y" data cable (USB and RJ45).