Ampleon RF MOSFET Transistors

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Ampleon RF MOSFET Transistors BLC2425M10LS500P/SOT1250/TRAYD 110In Stock
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 65 V 45.5 mOhms 2.4 GHz to 2.5 GHz 14.5 dB 500 W + 225 C SMD/SMT SOT1250-1-5 Tray
Ampleon RF MOSFET Transistors BLF978P/SOT539/TRAY 111In Stock
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 50 V 54 mOhms 700 MHz 24.5 dB 1.2 kW + 225 C Screw Mount SOT539A-5 Tray
Ampleon RF MOSFET Transistors BLL9G1214L-600/SOT502/TRAY 115In Stock
Min.: 1
Mult.: 1

N-Channel LDMOS 65 V 26 mOhms 1.2 GHz to 1.4 GHz 19 dB 600 W + 225 C Screw Mount SOT502A-3 Tray
Ampleon RF MOSFET Transistors BLM10D3438-35AB/SOT1462/REELDP 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

LDMOS 65 V 3.4 GHz to 3.8 GHz 35.4 dB 45.5 dBm + 200 C SMD/SMT QFN-20 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors CLF3H0035-100/SOT467C/TRAY 97In Stock
Min.: 1
Mult.: 1

N-Channel GaN Si 50 V 240 mOhms 0 Hz to 3.5 GHz 15 dB 100 W + 300 C Screw Mount SOT467C-3 Tray
Ampleon RF MOSFET Transistors CLF3H0035S-100/SOT467B/TRAY 60In Stock
Min.: 1
Mult.: 1

N-Channel GaN Si 50 V 240 mOhms 0 Hz to 3.5 GHz 15 dB 100 W + 300 C SMD/SMT SOT467B-3 Tray
Ampleon RF MOSFET Transistors ART450FE/SOT1121/TRAY 4In Stock
120Expected 2026/07/03
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 65 V 340 mOhms 1 MHz to 650 MHz 27 dB 450 W + 225 C Screw Mount SOT1121A-5 Tray
Ampleon RF MOSFET Transistors ART150FE/SOT467C/TRAY 85In Stock
Min.: 1
Mult.: 1

N-Channel LDMOS 65 V 482 mOhms 1 MHz to 650 MHz 31 dB 150 W + 225 C Screw Mount SOT467C-3 Tray
Ampleon RF MOSFET Transistors ART35FE/SOT467C/TRAY 35In Stock
240On Order
Min.: 1
Mult.: 1

N-Channel LDMOS 65 V 1.6 Ohms 1 MHz to 650 MHz 31 dB 35 W + 225 C Screw Mount SOT467C-3 Tray
Ampleon RF MOSFET Transistors B11G2327N71D/PQFN-12x7/REELDP 130In Stock
Min.: 1
Mult.: 1
Reel: 300

LDMOS 65 V 2.3 GHz to 2.7 GHz 33.5 dB 49.5 dBm + 200 C SMD/SMT QFN-36 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLA9H0912LS-250G/SOT502/TRAY 50In Stock
Min.: 1
Mult.: 1

N-Channel LDMOS 50 V 110 mOhms 960 MHz to 1.215 GHz 22 dB 250 W + 225 C SMD/SMT SOT502E-3 Tray
Ampleon RF MOSFET Transistors BLC2425M9LS250/SOT1270/TRAYDP 70In Stock
Min.: 1
Mult.: 1

N-Channel LDMOS 65 V 52.5 mOhms 2.4 GHz to 2.5 GHz 18.5 dB 250 W + 225 C SMD/SMT SOT1270-1-3 Tray
Ampleon RF MOSFET Transistors BLF13H9L750P/SOT1483/TRAY 30In Stock
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 50 V 90 mOhms 1.3 GHz 19 dB 750 W + 225 C Screw Mount SOT539A-5 Tray
Ampleon RF MOSFET Transistors BLF647PS/SOT1121/TRAY 46In Stock
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 100 mA 65 V 140 mOhms 1.5 GHz 17.5 dB 200 W + 225 C SMD/SMT SOT1121B-5 Tray
Ampleon RF MOSFET Transistors BLF974P/SOT539/TRAY 79In Stock
120On Order
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 50 V 110 mOhms 700 MHz 25.7 dB 500 W + 225 C Screw Mount SOT539A-5 Tray
Ampleon RF MOSFET Transistors BLF984P/SOT1121/TRAY 28In Stock
60Expected 2026/05/22
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 50 V 180 mOhms 30 MHz to 860 MHz 22.5 dB 450 W + 225 C Screw Mount SOT1121A-5 Tray
Ampleon RF MOSFET Transistors BLF989E/SOT539/TRAY 36In Stock
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 50 V 60 mOhms, 90 mOhms 400 MHz to 860 MHz 20 dB 1 kW + 225 C Screw Mount SOT539AN-5 Tray
Ampleon RF MOSFET Transistors LDMOS 2-Stage Power MMIC 83In Stock
Min.: 1
Mult.: 1
Reel: 100

LDMOS 32 V 350 mOhms, 2.35 Ohms 2.4 GHz to 2.5 GHz 27.5 dB 60 W + 150 C SMD/SMT SOT1211-3-16 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLM2425M9S20/OMP-400/TRAYDP Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LDMOS 65 V 350 mOhms, 2.35 Ohms 2.4 GHz to 2.5 GHz 28 dB 20 W + 150 C SMD/SMT OMP-400-8F-1-8 Tray
Ampleon RF MOSFET Transistors LDMOS 2-stage power MMIC 75In Stock
Min.: 1
Mult.: 1
Reel: 100

LDMOS 65 V 1.805 GHz to 2.17 GHz 33 dB 45.1 W + 150 C SMD/SMT SOT1212-3-16 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors LDMOS 2-Stage Power MMIC 94In Stock
Min.: 1
Mult.: 1
Reel: 100

LDMOS 28 V 1.805 GHz to 2.17 GHz 29 dB 49.6 dBm + 150 C SMD/SMT SOT1212-3-16 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLM9D2327-26B/SOT1275/REELDP 180In Stock
500Expected 2026/04/29
Min.: 1
Mult.: 1
Reel: 500

LDMOS 65 V 2.3 GHz to 2.7 GHz 31.3 dB 44.8 dBm + 200 C SMD/SMT QFN-20 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP0408H9S30/TO270/REEL 100In Stock
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 50 V 1.2 Ohms 400 MHz to 860 MHz 20.2 dB 30 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP05H9S500P/OMP-780/REELDP 123In Stock
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 50 V 120 mOhms 423 MHz to 443 MHz 25.2 dB 500 W + 225 C SMD/SMT OMP-780-4F-1-4 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15H9S100G/TO270/REEL 127In Stock
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 50 V 30 mOhms 2 GHz 19 dB 100 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel