Ampleon RF MOSFET Transistors

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Ampleon RF MOSFET Transistors BLP15H9S100G/TO270/REEL 475In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel LDMOS 50 V 30 mOhms 2 GHz 19 dB 100 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15H9S100/TO270/REEL 260In Stock
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 50 V 30 mOhms 2 GHz 19 dB 100 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15H9S100/TO270/REEL 292In Stock
500Expected 2026/04/29
Min.: 1
Mult.: 1
Reel: 500

N-Channel LDMOS 50 V 30 mOhms 2 GHz 19 dB 100 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15H9S10G/TO270/REEL 310In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel LDMOS 50 V 3.2 Ohms 2 GHz 21 dB 10 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15H9S10/TO270/REEL 125In Stock
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 50 V 3.2 Ohms 2 GHz 21 dB 10 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15H9S30G/TO270/REEL 243In Stock
1,000Expected 2026/02/27
Min.: 1
Mult.: 1
Reel: 500

N-Channel LDMOS 50 V 890 mOhms 2 GHz 21 dB 30 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15M9S100G/TO270/REEL 647In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel LDMOS 65 V 143 mOhms 1.5 GHz 16 dB 100 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15M9S100/TO270/REEL 325In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel LDMOS 65 V 143 mOhms 1.5 GHz 17.5 dB 100 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15M9S30/TO270/REEL 425In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel LDMOS 65 V 370 mOhms 2 GHz 19.3 dB 30 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP2425M10S250P/OMP-78/REELDP 113In Stock
Min.: 1
Mult.: 1
Reel: 100

Dual N-Channel LDMOS 65 V 95 mOhms 2.4 GHz to 2.5 GHz 15 dB 250 W + 225 C SMD/SMT OMP-780-4F-1-5 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP9G0722-20G/SOT1483/REELDP 1,021In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel LDMOS 65 V 500 mOhms 100 MHz to 2.7 GHz 19 dB 20 W + 225 C SMD/SMT SOT1483-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP9H10S-350A/OMP-780/REELDP 74In Stock
Min.: 1
Mult.: 1
Reel: 100

Dual N-Channel LDMOS 48 V 250 mOhms, 370 mOhms 600 MHz to 960 MHz 18.6 dB 350 W - 40 C + 125 C SMD/SMT OMP-780-4F-1-5 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP9H10S-500AWT/OMP-780/REELDP 57In Stock
Min.: 1
Mult.: 1
Reel: 100

Dual N-Channel LDMOS 48 V 174 mOhms, 250 mOhms 600 MHz to 960 MHz 19 dB 500 W - 40 C + 125 C SMD/SMT OMP-780-6F-1-7 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLS9G2735L-50/SOT1135/TRAY 85In Stock
Min.: 1
Mult.: 1

N-Channel LDMOS 65 V 300 mOhms 2.7 GHz to 3.5 GHz 12 dB 50 W + 225 C Screw Mount SOT1135A-3 Tray
Ampleon RF MOSFET Transistors BLS9G3135L-400/SOT502/TRAY
43In Stock
Min.: 1
Mult.: 1

N-Channel LDMOS 65 V 26 mOhms 3.1 GHz to 3.5 GHz 11 dB 400 W + 225 C Screw Mount SOT502A-3 Tray
Ampleon RF MOSFET Transistors BLM9H0610S-60PG/OMP-780/REELDP 10In Stock
200Expected 2026/03/05
Min.: 1
Mult.: 1
Reel: 100

LDMOS 48 V 600 MHz to 1 GHz 35.5 dB 45.3 dBm + 125 C SMD/SMT OMP-780-16G-1-16 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15H9S30G/TO270/REEL 28In Stock
100Expected 2026/02/27
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 50 V 890 mOhms 2 GHz 21 dB 30 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15H9S30/TO270/REEL 32In Stock
100Expected 2026/03/02
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 50 V 890 mOhms 2 GHz 22 dB 30 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP5LA55S/TO270/REEL 74In Stock
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 30 V 60 mOhms 520 MHz 19.6 dB 55 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLF647P/SOT1121/TRAY
236Expected 2026/06/19
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 100 mA 65 V 140 mOhms 1.5 GHz 18 dB 200 W + 225 C SMD/SMT SOT-1121A-5 Tray
Ampleon RF MOSFET Transistors BLM9D1822S-60PBG/OMP-78/REELDP
300On Order
Min.: 1
Mult.: 1
Reel: 100

LDMOS 65 V 1.8 GHz to 2.2 GHz 28.3 dB 45.4 dBm + 150 C SMD/SMT OMP-780-16G-1-16 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLM9D2327S-50PBG/SOT502/REELDP
100Expected 2026/02/26
Min.: 1
Mult.: 1
Reel: 100

LDMOS 65 V 2.3 GHz to 2.7 GHz 29.5 dB 44 dBm + 150 C SMD/SMT OMP-780-16G-1-16 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP0427M9S20/TO270/REEL
100Expected 2026/02/23
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 65 V 500 mOhms 400 MHz to 2.7 GHz 19 dB 20 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15M9S70G/TO270/REEL
100Expected 2026/05/29
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 65 V 370 mOhms 2 GHz 19.3 dB 100 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLS9G2735LS-50/SOT1135/TRAY
45Expected 2026/02/13
Min.: 1
Mult.: 1

N-Channel LDMOS 65 V 300 mOhms 2.7 GHz to 3.5 GHz 12 dB 50 W + 225 C SMD/SMT SOT1135B-3 Tray