Nexperia RF Bipolar Transistors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Type Technology Transistor Polarity Operating Frequency DC Collector/Base Gain hFE Min Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Continuous Collector Current Minimum Operating Temperature Maximum Operating Temperature Configuration Mounting Style Package/Case Packaging
Nexperia RF Bipolar Transistors BFS20/SOT23/TO-236AB 11,653In Stock
Min.: 1
Mult.: 1
: 3,000

Bipolar Si NPN 450 MHz 40 20 V 4 V 25 mA - 65 C + 150 C Single SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel
Nexperia RF Bipolar Transistors BFS19/SOT23/TO-236AB 5,609In Stock
Min.: 1
Mult.: 1
: 3,000

Bipolar Si NPN 260 MHz 20 V 5 V 30 mA - 65 C + 150 C Single SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel
Nexperia RF Bipolar Transistors BFS20W/SOT323/SC-70 9,131In Stock
Min.: 1
Mult.: 1
: 3,000

Bipolar Si NPN 470 MHz 20 V 4 V 25 mA - 65 C + 150 C Single SMD/SMT SOT-323-3 Reel, Cut Tape, MouseReel