AFT27S006NT1

NXP Semiconductors
841-AFT27S006NT1
AFT27S006NT1

Mfr.:

Description:
RF MOSFET Transistors Airfast RF Power LDMOS Transistor, 728-3700 MHz, 28.8 dBm Avg., 28 V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
RoHS:  
REACH - SVHC:
N-Channel
Si
65 V
728 MHz to 3.7 GHz
16 dB
28.8 dBm
- 40 C
+ 150 C
SMD/SMT
PLD-1.5W
Reel
Cut Tape
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF MOSFET Transistors
Series: AFT27S006N
Factory Pack Quantity: 1000
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 10 V
Vgs th - Gate-Source Threshold Voltage: 1.6 V
Part # Aliases: 935323362515
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290055
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 623

Stock:
623 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.61 $20.61
$16.42 $164.20
$15.31 $382.75
$15.01 $750.50
$14.22 $1,422.00
$13.68 $3,420.00
$13.46 $6,730.00
Full Reel (Order in multiples of 1000)
$12.80 $12,800.00
2,000 Quote