WRL-15435

SparkFun
474-WRL-15435
WRL-15435

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 SparkFun Thing Plus - XBee3 Micro (U.FL)

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.51 $56.51

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Zigbee Development Tools - 802.15.4
RoHS: N
Add-On Boards
XBee 3
2.4 GHz
I2C, SPI, UART
2.6 V to 3.6 V
XBee
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Zigbee Development Tools
Series: Thing Plus
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 11.861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

Thing Plus - XBee3 Micro (WRL-15454 & WRL-15435)

SparkFun Thing Plus - XBee3 Micro is a compact, Qwiic-compatible board featuring the Digi International XBee3 Micro Module. The XBee3 Micro Module provides 802.15.4 2.4GHz wireless connectivity (Zigbee 3.0 Protocol), and is programmable with MicroPython. The Thing Plus - XBee3 Micro has all the basics for quickly prototyping or developing a connected device, such as a remote sensor. The Qwiic connector and JST connector for the battery make for a solder-less option when working with the board which shortens setup time.