RN4871U-V/RM118

Microchip Technology
579-RN4871U-V/RM118
RN4871U-V/RM118

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BT 4.2 BLE Module UnShielded 6x8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,280

Stock:
3,280 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.65 $7.65
$7.27 $181.75

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
RN4871
BLE, Bluetooth 5.0
UART
0 dBm
10 kb/s
- 90 dBm
2.44 GHz
1.9 V
3.6 V
- 20 C
+ 70 C
Tray
Antenna: External
Brand: Microchip Technology
Dimensions: 6 mm x 8 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Length: 8 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.9 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 90 dBm
Shielding: Unshielded
Factory Pack Quantity: 320
Subcategory: Wireless & RF Modules
Supply Current Receiving: 10 mA
Supply Current Transmitting: 10 mA
Type: USB Adapter
Width: 6 mm
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8529902100
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

RN4870 & RN4871 BLE Modules

Microchip RN4870 and RN4871 BLUETOOTH® 4.2 Low Energy (BLE) Modules are next-generation devices with an easy-to-use ASCII-style command interface. The ASCII interface makes the devices easy to configure and eliminates any complicated code compiling. An onboard BLUETOOTH® stack with a scripting engine enables standalone operation and eliminates microcontroller use for simple applications. RN4870 and RN4871 modules deliver up to 2.5 times the data throughput improvement over previous generation products based on the BLUETOOTH® 4.0 standard. These Microchip BLUETOOTH® solutions also offer Federal Information Processing Standards (FIPS) based connection security coupled with advanced features. 

Telehealth/Medical Solutions

Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.