317030213

Seeed Studio
713-317030213
317030213

Mfr.:

Description:
Bluetooth Modules - 802.15.1 MDBT42Q - nRF52832 based BLE module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
118
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.90 $9.90

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
BLE, Bluetooth 4.2
I2C, I2S, SPI, UART
6 dBm
2.43 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Antenna: Chip
Brand: Seeed Studio
Core: ARM Cortex M4F
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 16 mm x 10 mm x 2.2 mm
Frequency Range: 2.36 GHz to 2.5 GHz
Memory Size: 512 kB
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Protocol - Sub GHz: NFC
Range: 80 m
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 12.9 mA
Supply Current Transmitting: 16.6 mA
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8517620090
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.b