U128

M5Stack
170-U128
U128

Mfr.:

Description:
Mobile Modules The international version of the dual-mode wireless communication module.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.90 $36.90

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Mobile Modules
RoHS:  
COMMU UNIT
UART
SMA
72 mm x 24 mm x 8 mm
Cat-M, NBIoT
Brand: M5Stack
Product: Development Kits
Product Type: Cellular Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Type: Dual Mode Wireless Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

U128 Dual Mode Wireless Module

m5Stack U128 Dual Mode Wireless Module is the international version of the dual-mode wireless communication module. This device supports both CAT-M and NB-IoT. This serial communication module CatM with adaptive response rates supports various types of protocols. CatM integrated SMA external antenna interface upgrades the communication quality and signal stability. The m5Stack U128 is well suited for remote control, remote monitoring, remote medical, and other IoT applications.