BC92RC-08-STD

Quectel
277-BC92RC-08-STD
BC92RC-08-STD

Mfr.:

Description:
Mobile Modules Cat NB + GSM, Standard Voltage (3.4-4.2V), additional band B1 (customized)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$9.08 $2,270.00
$8.76 $4,380.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
RoHS:  
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
33 dBm
ADC, UART
3.4 V
4.2 V
1 mA, 1.2 mA
- 25 C
+ 75 C
Built-in
23.6 mm x 19.9 mm x 2.2 mm
LTE Cat NB1/NB2, GSM
Reel
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: LTE Cat NB1/NB2, GSM
Product Type: Cellular Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517620000