u-blox GNSS / GPS Modules

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Packaging
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS High Precision module LGA, 250 pcs/reel
1,991Expected 2026/12/10
Min.: 1
Mult.: 1
: 250

1.2276 GHz, 1.57542 GHz 0.01 m 3 V 3 V 68 mA I2C, SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules Evaluation Kit with all-band GNSS ZED-X20D module designed for high precision heading applications
750Expected 2027/02/04
Min.: 1
Mult.: 1
: 250

25 Hz 1344 Channel 25 s 1.2 m 3 V 3.6 V SPI, UART, USB + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
u-blox GNSS / GPS Modules ZED-X20P All-Band High Precision GNSS Modules
2,241On Order
Min.: 1
Mult.: 1
Max.: 50
: 250

27 s 0.1 m 2.7 V 3.6 V SPI, UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules X20 all-band GNSS High Precision module
400Expected 2026/09/28
Min.: 1
Mult.: 1

1.176 GHz to 1.575 GHz 25 S 2.7 V 3.6 V I2C, SPI, UART, USB + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module XTAL, SAW, LNA LCC, 9.6x14 mm, 500 pcs/reel
1,000Expected 2026/09/03
Min.: 1
Mult.: 1
: 500

CAM-M8 10 MHz 72 Channel 57 s 4 m 1.65 V 3.6 V 71 mA I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules
1,887Expected 2026/12/11
Min.: 1
Mult.: 1
Max.: 100

NEO-F10N 28 s 1.5 m 2.7 V 3.6 V UART + 85 C GNSS
u-blox GNSS / GPS Modules High precision module designed for heading applications Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250

u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO LCC, 9.7x10 mm, 500 pcs/reel Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

MAX-M8 1.575 GHz 72 Channel 26 s 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel