MC90CA-TEA

Quectel
277-MC90CA-TEA
MC90CA-TEA

Mfr.:

Description:
Multiprotocol Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.67 $47.67
$41.75 $417.50
$39.69 $992.25
$36.90 $3,690.00
$35.24 $8,810.00
500 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
850 MHz, 900 MHz, 1.575 GHz, 1.601 GHz, 1.8 GHz, 1.9 GHz, 2.4 GHz
2 W
GPIO, PCM, UART, USIM, WiFi
3.3 V
4.6 V
- 40 C
+ 85 C
Pad
25.6 mm x 15 mm x 2.3 mm
GSM/GPRS
GNSS
802.11 b/g/n
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Rate: 85.6 kb/s
Operating Supply Voltage: 4 V
Product: 802.11 b/g/n, GNSS, GSM/GPRS
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 1.2 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0